Supercapacitors
2,822 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCSCF1004X2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 1F Max Temp 70C 30% Radial | 0In Stock | 1 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 12 mm | 500000 Cycles | 160 mOhms | - 20 %, + 100 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCS | Bulk | |||||
Mfr: SCVFX2005M3R0YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | ||||||||||||||||||
Mfr: SCVNR2206Y3R0TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | ||||||||||||||||||
Mfr: SCVXR1206Y3R0TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | SCV | Bulk | ||||||||||||||||||
Mfr: SCTKR1006M2R7YA000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 100F Max Temp 85 C 30% Radial | 0In Stock | 100 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 60 mm | 500000 Cycles | 13 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: SCTKR1006M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 100F Max Temp 85 C 30% Radial | 0In Stock | 100 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 60 mm | 500000 Cycles | 13 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | |||||
Mfr: ADCP-E02R7SA208M TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 2000F 2.7 V THT 20% | 0In Stock | 2000 F | 2.7 VDC | Threaded | 60 mm (2.362 in) | 500000 Cycle | 0.35 mOhms | 20 % | Vertical | High Capacitance Supercapacitor | - 40 C | + 65 C | 105 mm | ADCP-E02R7S | Bulk | ||||||
Mfr: SCCFM1505M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 15F Max Temp 70C 30% Radial | 0In Stock | 15 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 25 mm | 500000 Cycles | 40 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | |||||
Mfr: SCCFX2005M2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 20F Max Temp 70C 30% Radial | 0In Stock | 20 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 30 mm | 500000 Cycles | 35 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | |||||
Mfr: SCCZW2006Y2R7TC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 200F Max Temp 70C 30% Snap-in | 0In Stock | 200 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 25 mm (0.984 in) | 55 mm | 500000 Cycles | 6.5 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCC | Bulk | |||||
Mfr: SCEQP4006Y2R7SC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 400F Max Temp 70C 30% Snap-in | 0In Stock | 400 F | 2.7 VDC | Axial | 35 mm (1.378 in) | 70 mm | 500000 Cycles | 1.2 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 70 C | SCE | Bulk | ||||||
Mfr: ADCN-T02R7SA367M TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 360F 2.7V | 0In Stock | 360 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 60 mm | 50000 Cycle | 5.4 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCN-T02R7S | Bulk | |||||
Mfr: SCCS20B505SRBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 5F ESR=40mOhm 10x20mm Radial | 0In Stock | 5 F | 2.7 VDC | Radial | 5.5 mm (0.217 in) | 10 mm (0.394 in) | 20 mm | 1000 Hour | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | |||||
Mfr: MAL222031008E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 50F 2,7V 18x35mm 85 C 1000h | 0In Stock | 50 F | 2.7 VDC | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Ammo Pack | ||||||||||
Mfr: MAL222031013E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 10F 2,7V 10x30mm 85 C 1000h | 0In Stock | 10 F | 2.7 VDC | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Ammo Pack | ||||||||||
Mfr: MAL223531013E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 10F 3V 10x30mm 85 C 1000h | 0In Stock | 10 F | 3 VDC | Radial | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Ammo Pack | ||||||||
Mfr: MAL222551015E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 12F 2.7V 12.5x25mm 85C 1500h | 0In Stock | 12 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 25 mm | 1500 Hour | 41 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: SCCT30B186SRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 18F 12.5x30mm R adial | 0In Stock | 18 F | 2.7 VDC | Radial | 12.5 mm (0.492 in) | 30 mm | 1000 Hour | 60 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||
Mfr: SCMR18F105MSBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 1F 8X18mm Solder Pin | Not Available Online | 1 F | 5.5 VDC | Radial | 18 mm | 1000 Hour | 250 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | ||||||
Mfr: SCMR22D155MSBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.4V 1.5F 8x22mm Sol der Pin | Not Available Online | 1.5 F | 5.4 VDC | Radial | 22 mm | 1000 Hour | 120 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | ||||||
Mfr: SCMR22H155MSBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6V 1.5F 8X22mm Solde r Pin | Not Available Online | 1.5 F | 6 VDC | Radial | 22 mm | 1000 Hour | 200 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | ||||||
Mfr: SCCY62B307VSB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 300F 35X62mm So lder Pin | 0In Stock | 300 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 62 mm | 1000 Hour | 6 mOhms | - 5 %, + 25 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||
Mfr: SCCY1KB707S3PBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 700F 35x105mm 3 -Prong Solder Pin | 0In Stock | 700 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 105 mm | 1000 Hour | 1.1 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | ||||||
Mfr: SCCY69B407SWBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP | 0In Stock | 400 F | 2.7 VDC | 35 mm (1.378 in) | 69 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | |||||||||
Mfr: SCCZ85B158VCB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 1500 F | 2.7 VDC | 60 mm (2.362 in) | 85 mm | 1000 Hour | - 5 %, + 25 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk |