196 HVC ENYCAP - Supercapacitors
88 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL219690998E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 4.2V 9.0x22.0x3.0 | Not Available Online | 4 F | 4.2 VDC | Through Hole | 22 mm | 9 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 3 mm | 196 HVC ENYCAP | Tray | |||||||
Mfr: MAL219690216E3 TTI: Not Assigned Vishay Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 45 F | 1.4 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | + 85 C | 196 HVC ENYCAP | |||||||||||||
Mfr: MAL219698152E3 TTI: Not Assigned Vishay Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | 196 HVC ENYCAP | ||||||||||||||||
Mfr: MAL219690201E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 45F 4.2V 25x15x7.5 | Not Available Online | 45 F | 4.2 VDC | Axial | 25 mm (0.984 in) | 15 mm | 1000 Hour | 1.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 85 C | 7.5 mm | 196 HVC ENYCAP | Bulk | |||||
Mfr: MAL219690116E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 90F 1.4V 35x25x5 | Not Available Online | 90 F | 1.4 VDC | Radial | 35 mm (1.378 in) | 25 mm | 1000 Hour | 45 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 5 mm | 196 HVC ENYCAP | Tray | |||||
Mfr: MAL219690112E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 90F 5.6V 35X25X15 | Not Available Online | 90 F | 5.6 VDC | Radial | 35 mm (1.378 in) | 25 mm | 1000 Hour | 180 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 15 mm | 196 HVC ENYCAP | Tray | |||||
Mfr: MAL219690101E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 90F 4.2V 35x25x10 3pin Thru Hole Oval | Not Available Online | 90 F | 4.2 VDC | Radial | 35 mm (1.378 in) | 25 mm | 1000 Hour | 135 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 85 C | 10 mm | 196 HVC ENYCAP | Tray | |||||
Mfr: MAL219691126E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 8.4V7.0x15 2pin Horizontal | Not Available Online | 4 F | 8.4 VDC | Radial | 7 mm (0.276 in) | 15 mm | 1000 Hour | 45 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691263E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 4.2V 14x36x2.5 2pin Lay Flat | Not Available Online | 15 F | 4.2 VDC | SMD/SMT | 14.5 mm (0.571 in) | 36 mm | 1000 Hour | 7.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 2.5 mm | 196 HVC ENYCAP | Tray | |||||
Mfr: MAL219691201E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 1.4V 12x2.5 2pin Vertical | Not Available Online | 15 F | 1.4 VDC | Radial | 12 mm (0.472 in) | 2.5 mm | 1000 Hour | 2.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 85 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691215E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 7.0V 12x12.5 3pin Horizontal | Not Available Online | 15 F | 7 VDC | Radial | 12 mm (0.472 in) | 12.5 mm | 1000 Hour | 12.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219690118E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 90F 8.4V 35X25X20.0 | Not Available Online | 90 F | 8.4 VDC | Radial | 35 mm (1.378 in) | 25 mm | 1000 Hour | 270 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 20 mm | 196 HVC ENYCAP | Tray | |||||
Mfr: MAL219690988E3 TTI: Not Assigned Vishay Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | 196 HVC ENYCAP |