Supercapacitors
2,822 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: USCFC00H473ZBC TTI: FC0H473ZFTBR24 KEMET Availability: 19,000In StockSupercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% Tape Width=24mm | 19,000In Stock | 47000 uF | 5.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 5.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FC | Reel | |||||
Mfr: EDC224Z5R5V TTI: EDC224Z5R5V Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.22F 5.5V 70C | 0In Stock | 220000 uF | 5.5 VDC | Radial | 11.5 mm (0.453 in) | 5 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | ||||||
Mfr: DGH107Q2R7 TTI: DGH107Q2R7 Knowles / Illinois Capacitor Availability: 891In StockSupercapacitors / Ultracapacitors 100F 2.7V 30%/-10% Snap-In | 891In Stock | 100 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 22 mm (0.866 in) | 45 mm | 1500 Hour, 500000 Cycle | 12 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | |||||
Mfr: SCMU33F156SRBB0 TTI: SCMU33F156SRBB0 KYOCERA AVX Availability: 990In StockSupercapacitors / Ultracapacitors 5.5V 15F 16X33mm Rad ial | 990In Stock | 15 F | 5.5 VDC | Radial | 16 mm (0.63 in) | 33 mm | 16 mm | 1000 Hour | 35 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 33 mm | SCM | Bulk | ||||
Mfr: KR-5R5H155-R TTI: KR-5R5H155-R Eaton Electronics Availability: 1,000In StockSupercapacitors / Ultracapacitors 1.5F 5.5V EDLC Coin Cell HORZ | 1,000In Stock | 1.5 F | 5.5 VDC | Radial | 20 mm (0.787 in) | 19 mm (0.748 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6.7 mm | KR | Bulk | |||||
Mfr: HV1325-2R7156-R TTI: HV1325-2R7156-R Eaton Electronics Availability: 1,705In StockSupercapacitors / Ultracapacitors 15F 2.7V EDLC HV SERIES CYL | 1,705In Stock | 15 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 1000 Hour | 30 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 28.4 mm | HV | Bulk | |||||
Mfr: PHV-5R4H474-R TTI: PHV-5R4H474-R Eaton Electronics Availability: 600In StockSupercapacitors / Ultracapacitors .47F 5.4V EDLC PHV SERIES HORZ | 600In Stock | 470000 uF | 5.4 VDC | Cable | 11.8 mm (0.465 in) | 14.5 mm | 17.3 mm | 1000 Hour | 400 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 9 mm | PHV | Bulk | ||||
Mfr: KR-5R5V104-R TTI: KR-5R5V104-R Eaton Electronics Availability: 3,190In StockSupercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell VERT | 3,190In Stock | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 12.5 mm | KR | Bulk | |||||
Mfr: KR-5R5C105H-R TTI: KR-5R5C105H-R Eaton Electronics Availability: 390In StockSupercapacitors / Ultracapacitors 1.0F 5.5V 80% | 390In Stock | 1 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 7.1 mm | KR | Bulk | |||||
Mfr: TV1860-3R0107-R TTI: TV1860-3R0107-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors 3V 100F | 500In Stock | 100 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | 60.5 mm | 1000 Hour | 12 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | |||||
Mfr: M0810-2R5105-R TTI: M0810-2R5105-R Eaton Electronics Availability: 100In StockSupercapacitors / Ultracapacitors 1F 2.5V EDLC M SERIES CYL | 100In Stock | 1 F | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 13 mm | 1000 Hour | 200 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 13 mm | M | Bulk | ||||
Mfr: PHVL-3R9V305-R TTI: PHVL-3R9V305-R Eaton Electronics Availability: 100In StockSupercapacitors / Ultracapacitors 3.0F 3.9V 30% | 100In Stock | 3 F | 3.9 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 5000 Hour, 500000 Cycle | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 32.5 mm | PHVL | Bulk | ||||
Mfr: PHB-5R0H305-R TTI: PHB-5R0H305-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors 3F 5V EDLC PHB SERIES HORZ | 500In Stock | 3 F | 5 VDC | Radial | 11.8 mm (0.465 in) | 32.5 mm | 17.3 mm | 1000 Hour | 200 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 9 mm | PHB | Bulk | ||||
Mfr: HSL1625-3R8227-R TTI: HSL1625-3R8227-R Eaton Electronics Availability: 1,008In StockSupercapacitors / Ultracapacitors 220F 3.8V 20% | 1,008In Stock | 220 F | 3.8 VDC | Through Hole | 16.5 mm (0.65 in) | 27 mm | 1000 Hour, 500000 Cycle | 100 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 60 C | HSL | Bulk | ||||||
Mfr: HB1860-2R5117-R TTI: HB1860-2R5117-R Eaton Electronics Availability: 30In StockSupercapacitors / Ultracapacitors 110F 2.8V EDLC HB SERIES CYL | 30In Stock | 110 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 1000 Hour | 20 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 60.5 mm | HB | Bulk | |||||
Mfr: HB1625-2R5256-R TTI: HB1625-2R5256-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors 25F 2.8V EDLC HB SERIES CYL | 500In Stock | 25 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 1000 Hour | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 28.4 mm | HB | Bulk | |||||
Mfr: HSH0612-3R8805-R TTI: HSH0612-3R8805-R Eaton Electronics Availability: 100In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 0612 3.8V 8F | 100In Stock | 8 F | 3.8 VDC | Radial | 2.6 mm (0.102 in) | 6.3 mm (0.248 in) | 1000 Hour | 2600 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 25 C | + 70 C | 12 mm | HSH | Box | |||||
Mfr: TV1245-3R0346-R TTI: TV1245-3R0346-R Eaton Electronics Availability: 200In StockSupercapacitors / Ultracapacitors 3V 34F | 200In Stock | 34 F | 3 VDC | Radial | 5 mm (0.197 in) | 12.9 mm (0.508 in) | 49 mm | 1000 Hour | 20 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | |||||
Mfr: HSH1225-3R8207-R TTI: HSH1225-3R8207-R Eaton Electronics Availability: 50In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 1225 3.8V 200F | 50In Stock | 200 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 1000 Hour | 135 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 25 mm | HSH | Box | |||||
Mfr: HSH1240-3R8357-R TTI: HSH1240-3R8357-R Eaton Electronics Availability: 50In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 1240 3.8V 350F | 50In Stock | 350 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 1000 Hour | 90 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 40 mm | HSH | Box | |||||
Mfr: HSH1235-3R8307-R TTI: HSH1235-3R8307-R Eaton Electronics Availability: 50In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 1235 3.8V 300F | 50In Stock | 300 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 1000 Hour | 100 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 35 mm | HSH | Box | |||||
Mfr: HSH1245-3R8407-R TTI: HSH1245-3R8407-R Eaton Electronics Availability: 50In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 1245 3.8V 400F | 50In Stock | 400 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 1000 Hour | 80 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 45 mm | HSH | Box | |||||
Mfr: HV0830-2R7605-R TTI: HV0830-2R7605-R Eaton Electronics Availability: 86In StockSupercapacitors / Ultracapacitors 6F 2.7V EDLC HV SERIES CYL | 86In Stock | 6 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 1000 Hour | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 31 mm | HV | Bulk | |||||
Mfr: B0810-2R5105-R TTI: B0810-2R5105-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors 1F 2.5V EDLC B SERIES CYL | 500In Stock | 1 F | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 13 mm | 1000 Hour | 400 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | Bulk | |||||
Mfr: KVR-5R0C105-R TTI: KVR-5R0C105-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,Horiz | 500In Stock | 1 F | 5 VDC | Through Hole | 20.8 mm (0.819 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 8.1 mm | KVR | Reel |