Supercapacitors
2,822 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ADCR-S03R0SA335MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 3.3F 3V TH | 0In Stock | 3.3 F | 3 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-S03R0S | Bulk | ||||||||||
Mfr: ADCR-S03R0SA605MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 6F 3V TH | 0In Stock | 6 F | 3 VDC | Radial | 10 mm (0.394 in) | 20 mm | 75 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-S03R0S | Bulk | |||||||
Mfr: SCCV40B506MRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 50F 18X40mm Rad ial | 0In Stock | 50 F | 2.7 VDC | Radial | 8 mm (0.315 in) | 18 mm (0.709 in) | 40 mm | 1000 Hour | 18 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||
0In Stock | 1 F | 5.5 VDC | Radial | 20 mm (0.787 in) | 44.5 mm (1.752 in) | 18.5 mm | 2.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 18.5 mm | FA | Bulk | ||||||
Mfr: SCCT47B356SRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 35F 12.5x47mm R adial | 0In Stock | 35 F | 2.7 VDC | Radial | 12.5 mm (0.492 in) | 47 mm | 1000 Hour | 27 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||
Mfr: XLM-63R1137B-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors SC MODULE, 63.1V, 130F, PB, TEMP | 0In Stock | 130 F | 62.1 VDC | Stud Threaded | 99.5 mm (3.917 in) | 634.9 mm | 176.2 mm | 6.7 mOhms | 0 %, 20 % | EDLC / Supercaps | - 40 C | + 65 C | 173.3 mm | XLM | Bulk | ||||||
Mfr: ADCM-S05R5SA305RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 3F 5.5V THT | 0In Stock | 3 F | 5.5 VDC | Radial | 15.3 mm (0.602 in) | 20.5 mm | 10.5 mm | 500000 Cycle | 230 mOhms | 30 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | 22 mm | ADCM-S05R5S | Bulk | ||||
Mfr: SCMT22C505SRBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.0V 5F ESR= 0.12Ohms Case=22mm Radial | 0In Stock | 5 F | 5 VDC | Radial | 1000 Hour | 0.12 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 22 mm | SCM | Bulk | ||||||||
Mfr: ADCM-S06R0SA126RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 12F 6V THT | 0In Stock | 12 F | 6 VDC | Radial | 24 mm (0.945 in) | 32.5 mm | 16.5 mm | 500000 Cycle | 90 mOhms | 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 28 mm | ADCM-S06R0S | Bulk | ||||
0In Stock | 220000 uF | 5.5 VDC | EDLC / Supercaps | Maxcap | Bulk | ||||||||||||||||
Mfr: MAL223551003E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 20F 3V 16x20mm 85C 2000h | 0In Stock | 20 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 20 mm | 2000 Hour, 500000 Cycle | 38 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Bulk | ||||
0In Stock | 220000 uF | EDLC / Supercaps | Maxcap | Bulk | |||||||||||||||||
Mfr: MAL222051016E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 15F 2.7V 12 5x30 | 0In Stock | 15 F | 2.7 VDC | Radial | 12.5 mm (0.492 in) | 30 mm | 1000 Hour, 500000 Cycle | 16 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Tray | |||||
Mfr: ADCM-S05R5SA205XB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | ADCM-S05R5S | Bulk | ||||||||||||||||||
Mfr: ADCR-T02R7SA504MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.5F 2.7V TH | 0In Stock | 500000 uF | 2.7 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-T | Bulk | ||||||||||
Mfr: ADCM-S06R0SA205RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 2F 6V THT | 0In Stock | 2 F | 6 VDC | Radial | 15.3 mm (0.602 in) | 20.5 mm | 10.5 mm | 500000 Cycle | 320 mOhms | 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 19 mm | ADCM-S06R0S | Bulk | ||||
Mfr: ADCC-S05R5SA334ZB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.33F 5.5V THT | 0In Stock | 330000 uF | Pin | 5 mm (0.197 in) | 13 mm (0.512 in) | 500000 Cycle | 40 Ohms | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | ADCC-S05R5S | Bulk | |||||||
Mfr: DDKA2R5ELL750KM70T TTI: Not Assigned Chemi-Con Availability: 0In StockSupercapacitors / Ultracapacitors 2.5VDC 75F 20% | 0In Stock | 75 F | 2.5 VDC | 18 mm (0.709 in) | 2000 Hour | 20 % | Vertical | Supercapacitor | - 40 C | + 70 C | DKA | ||||||||||
0In Stock | 47000 uF | EDLC / Supercaps | Maxcap | ||||||||||||||||||
Mfr: ADCR-S03R0SA505MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 5F 3V TH | 0In Stock | 5 F | 3 VDC | Radial | 8 mm (0.315 in) | 24 mm | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-S03R0S | Tray | ||||||||
Mfr: ADCR-X02R7SA335PT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 3.3F 2.7V | 0In Stock | 3.3 F | 2.7 VDC | Radial | 2.5 mm (0.098 in) | 6.3 mm (0.248 in) | 22 mm | 50000 Cycle | 180 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCR-X02R7SA126MT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 12F 2.7V | 0In Stock | 12 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 25 mm | 50000 Cycle | 60 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCR-X02R7SA156QT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 15F 2.7V | 0In Stock | 15 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 30 mm | 50000 Cycle | 53 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCR-X02R7SA256Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 25F 2.7V | 0In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 50000 Cycle | 38 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Bulk | |||||
Mfr: MAL223091008E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 50F 3.0V 85C 2000H 18x35mm | 0In Stock | 50 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 35 mm | 2000 Hour, 500000 Cycle | 19 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Tray |