Supercapacitors
2,822 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCCT35B226SRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 22F 12.5X35mm R adial Low ESR | Not Available Online | 22 F | 2.7 VDC | Radial | 5.5 mm (0.217 in) | 12.5 mm (0.492 in) | 35 mm | 1000 Hour | 34 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | SCC | Bulk | ||||||
Mfr: ADCR-S03R0SA105MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 1F 3V TH | 0In Stock | 1 F | 3 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-S03R0S | Bulk | |||||||||||
Mfr: MAL223591002E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 35F 3.0V 85c 2000H 16x31 | 0In Stock | 35 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 31 mm | 2000 Hour, 500000 Cycle | 18 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Tray | |||||
Mfr: EDC474Z5R5V TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.47F 5.5V 70C | Not Available Online | 470000 uF | 5.5 VDC | Axial | 11.5 mm (0.453 in) | 7 mm | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | |||||||
Mfr: EDS474Z5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.47F 5.5V 85C | 0In Stock | 470000 uF | 5.5 VDC | Radial | 21.5 mm (0.846 in) | 9.5 mm | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | EDS | Bulk | |||||||
Mfr: MAL223551017E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 22F 3V 12,5x40mm 85 C 1500h | 0In Stock | 22 F | 3 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 40 mm | 1500 Hour, 500000 Cycle | 26 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: DSF505Q6R0JBG TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 5F 6.0V 11*21*32 | 0In Stock | 5 F | 6 VDC | Radial | 21 mm | 11 mm | 1500 Hour, 500000 Cycle | 100 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 33 mm | DSF | Bulk | ||||||
Mfr: SCTVB1004L2R7YC000 TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 1F Max Temp 85 C 30% Radial | 0In Stock | 1 F | 2.7 VDC | Radial | 2.5 mm (0.098 in) | 6.3 mm (0.248 in) | 12 mm | 500000 Cycles | 200 mOhms | - 20 %, + 50 % | Vertical | Supercapacitors | - 40 C | + 85 C | SCT | Bulk | ||||||
Mfr: ADCM-S05R5SA126QB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 12F 5.5V THT | 0In Stock | 12 F | 5.5 VDC | Radial | 17.8 mm (0.701 in) | 25.5 mm | 13 mm | 500000 Cycle | 90 mOhms | - 10 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | 36 mm | ADCM-S05R5S | Bulk | |||||
Mfr: ADCM-S06R0SA605RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 6F 6V THT | 0In Stock | 6 F | 6 VDC | Radial | 15.3 mm (0.602 in) | 20.5 mm | 10.5 mm | 500000 Cycle | 140 mOhms | 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 33.5 mm | ADCM-S06R0S | Bulk | |||||
Mfr: ADCM-S07R5SA224WB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.22F 7.5V THT | 0In Stock | 220000 uF | 7.5 VDC | Radial | 24.5 mm | 8.5 mm | 500000 Cycle | 1.35 Ohms | Vertical | EDLC / Supercaps | - 40 C | + 70 C | 15 mm | ADCM-S07R5S | Bulk | |||||||
Mfr: ADCP-E02R7SA128Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors Supercap 1200F 2.7 V THT -10%/+30% | 0In Stock | 1200 F | 2.7 VDC | Threaded | 60 mm (2.362 in) | 500000 Cycle | 0.55 mOhms | - 10 %, + 30 % | Vertical | High Capacitance Supercapacitor | - 40 C | + 65 C | 75 mm | ADCP-E02R7S | Bulk | |||||||
Mfr: ADCM-S05R5SA474XB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | ADCM-S05R5S | Bulk | |||||||||||||||||||
Mfr: ADCR-S03R0QA256RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors AEC-Q200 Supercap 25 F 3.0 V THT 0%/+30% | 0In Stock | 25 F | 3 VDC | Through Hole | 7.7 mm (0.303 in) | 16 mm (0.63 in) | 25 mOhms | 30 % | Vertical | Supercapacitors | - 40 C | + 65 C | 25 mm | ADCR-S03R0Q | Bulk | |||||||
Mfr: ADCR-X02R7SA106MT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 10F 2.7V | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 25 mm | 50000 Cycle | 83 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | ||||||
Mfr: ADCR-X02R7SA126QT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 12F 2.7V | 0In Stock | 12 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 25 mm | 50000 Cycle | 60 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | ||||||
Mfr: ADCR-X02R7SA205PT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 2F 2.7V | 0In Stock | 2 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 16 mm | 50000 Cycle | 180 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | ||||||
Mfr: ADCR-X02R7SA306M TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 30F 2.7V | 0In Stock | 30 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 30 mm | 50000 Cycle | 30 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Bulk | ||||||
Mfr: ADCR-X02R7SA306Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 30F 2.7V | 0In Stock | 30 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 30 mm | 50000 Cycle | 30 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Bulk | ||||||
Mfr: ADCN-S03R0SA127M TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 120F 2.7V | 0In Stock | 120 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 22 mm (0.866 in) | 50 mm | 50000 Cycle | 10.5 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | ADCN-S03R0S | Bulk | ||||||
Mfr: ADCN-T02R7SA227M TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 220F 2.7V | 0In Stock | 220 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 30 mm (1.181 in) | 50 mm | 50000 Cycle | 8.4 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCN-T02R7S | Bulk | ||||||
Mfr: ADCR-S03R0SA256MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 25F 3V TH | 0In Stock | 25 F | 3 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-S03R0S | Bulk | |||||||||||
Mfr: SCMR18C105MSBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5V 1F 8X18mm Solder Pin A 581-SCMR18C105PSBA0H | 0In Stock | 1 F | 5 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 20 mm | 16 mm | 1000 Hour | 150 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | |||||
Mfr: SCMR22J105SSBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V 1F ESR=350mOhms Case=22mm Radial | 0In Stock | 1 F | 8.1 VDC | Radial | 8 mm (0.315 in) | 22 mm | 9.5 mm | 1000 Hour | 350 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 24 mm | SCM | Bulk | SCMR22J105MSBA0 | ||||
Mfr: SCCV40B506SRBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 50F 18x40mm Rad ial Low ESR | 0In Stock | 50 F | 2.7 VDC | Radial | 8 mm (0.315 in) | 18 mm (0.709 in) | 40 mm | 1000 Hour | 15 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk |