SCT - Supercapacitors

37 Results
37 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: SCTXY1006Y2R7TC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 100F Max Temp 85 C 30% Snap-in

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 F
2.7 VDC
Snap In
10 mm (0.394 in)
22 mm (0.866 in)
45 mm
500000 Cycles
8 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 85 C
SCT
Bulk
Datasheet
Mfr: SCTFM1505M2R7YA000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 15F Max Temp 85 C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 F
2.7 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
25 mm
500000 Cycles
40 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 85 C
SCT
Bulk
Datasheet
Mfr: SCTFX2005M2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 20F Max Temp 85 C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
20 F
2.7 VDC
Radial
5 mm (0.197 in)
12.5 mm (0.492 in)
30 mm
500000 Cycles
35 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 85 C
SCT
Bulk
Datasheet
Mfr: SCTHP3005M2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 30F Max Temp 85 C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
30 mm
500000 Cycles
20 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 85 C
SCT
Bulk
Datasheet
Mfr: SCTVC3304L2R7YA000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 3.3F Max Temp 85 C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3.3 F
2.7 VDC
Radial
2.5 mm (0.098 in)
6.3 mm (0.248 in)
22 mm
500000 Cycles
120 mOhms
- 20 %, + 50 %
Vertical
Supercapacitors
- 40 C
+ 85 C
SCT
Bulk
Datasheet
Mfr: SCTZR1506Y2R7TC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 150F Max Temp 85 C 30% Snap-in

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 F
2.7 VDC
Snap In
10 mm (0.394 in)
25 mm (0.984 in)
50 mm
500000 Cycles
7 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 85 C
SCT
Bulk
Datasheet
Mfr: SCTHP3005M2R7YA000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 30F Max Temp 85 C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30 F
2.7 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
30 mm
500000 Cycles
20 mOhms
- 20 %, + 20 %
Vertical
Supercapacitors
- 40 C
+ 85 C
SCT
Bulk
Datasheet
Mfr: SCTCN3304L2R7YA000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 3.3F Max Temp 85 C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3.3 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
500000 Cycles
100 mOhms
- 20 %, + 50 %
Vertical
Supercapacitors
- 40 C
+ 85 C
SCT
Bulk
Datasheet
Mfr: SCTVB1004L2R7YA000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 1F Max Temp 85 C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
2.7 VDC
Radial
2.5 mm (0.098 in)
6.3 mm (0.248 in)
12 mm
500000 Cycles
200 mOhms
- 20 %, + 50 %
Vertical
Supercapacitors
- 40 C
+ 85 C
SCT
Bulk
Datasheet
Mfr: SCTQQ4006Y2R7TC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 400F Max Temp 85 C 30% Snap-in

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
400 F
2.7 VDC
Snap In
10 mm (0.394 in)
35 mm (1.378 in)
66 mm
500000 Cycles
3.5 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 85 C
SCT
Bulk
Datasheet
Mfr: SCTVC3304L2R7YC000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 3.3F Max Temp 85 C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3.3 F
2.7 VDC
Radial
2.5 mm (0.098 in)
6.3 mm (0.248 in)
22 mm
500000 Cycles
120 mOhms
- 20 %, + 50 %
Vertical
Supercapacitors
- 40 C
+ 85 C
SCT
Bulk
Datasheet
Mfr: SCTCB2004L2R7YA000
TTI: Not Assigned
KEMET
Availability:

0In Stock

New Product
Supercapacitors / Ultracapacitors 2.7V 2F Max Temp 85 C 30% Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2 F
2.7 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
16 mm
500000 Cycles
120 mOhms
- 20 %, + 50 %
Vertical
Supercapacitors
- 40 C
+ 85 C
SCT
Bulk
  • 1
  • 2