HV - Supercapacitors

27 Results
27 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: HV1850-2R7806-R
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 80F 2.7V EDLC HV SERIES CYL

Not Available Online

Call
or
View Details
80 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
49.5 mm
1000 Hour
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
HV
Bulk
Datasheet
Mfr: HV1020-2R7505-2
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
Call to Verify
5 F
2.7 VDC
Radial
5 mm (0.197 in)
8 mm (0.315 in)
1000 Hour
40 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
22.3 mm
HV
  • 1
  • 2