EDC - Supercapacitors

27 Results
27 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: EDC334Z6R3C
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.33F 6.3V 70C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330000 uF
6.3 VDC
Radial
13.5 mm (0.531 in)
9.5 mm
1000 Hour
75 Ohms
- 20 %, + 80 %
EDLC / Supercaps
- 25 C
+ 70 C
EDC
Bulk
Datasheet
Mfr: EDC473Z5R5H
TTI: Not Assigned
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.047F 5.5V 70 DEG C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47000 uF
5.5 VDC
Axial
11.5 mm (0.453 in)
5 mm
1000 Hour
120 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
EDC
Bulk
  • 1
  • 2