Supercapacitors
2,822 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KR-5R5V474-R TTI: KR-5R5V474-R Eaton Electronics Availability: 5,060In StockSupercapacitors / Ultracapacitors .47F 5.5V EDLC Coin Cell VERT | 5,060In Stock | 470000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 12.7 mm | KR | Bulk | ||||||
Mfr: PB-5R0V104-R TTI: PB-5R0V104-R Eaton Electronics Availability: 2,175In StockSupercapacitors / Ultracapacitors .1F 5V EDLC P SERIES CYL | 2,175In Stock | 100000 uF | 5 VDC | Radial | 7.3 mm (0.287 in) | 11.3 mm | 6 mm | 1000 Hour | 4 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 13 mm | PB | Bulk | |||||
Mfr: PHV-5R4V505-R TTI: PHV-5R4V505-R Eaton Electronics Availability: 800In StockSupercapacitors / Ultracapacitors 5F 5.4V EDLC PHV SERIES VERT | 800In Stock | 5 F | 5.4 VDC | Cable | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 1000 Hour | 70 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 32.5 mm | PHV | Bulk | |||||
Mfr: KR-5R5V105-R TTI: KR-5R5V105-R Eaton Electronics Availability: 77,839In StockSupercapacitors / Ultracapacitors 1F 5.5V EDLC Coin Cell VERT | 77,839In Stock | 1 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 19 mm (0.748 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 19.5 mm | KR | Bulk | ||||||
Mfr: DGH155Q5R5 TTI: DGH155Q5R5 Knowles / Illinois Capacitor Availability: 5,200In StockSupercapacitors / Ultracapacitors 1.5F 5.5V 30%/-10% Dual Cell | 5,200In Stock | 1.5 F | 5.5 VDC | Radial | 12 mm (0.472 in) | 17 mm | 8.5 mm | 1500 Hour, 500000 Cycle | 160 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 23 mm | DGH | Bulk | |||||
Mfr: USCFS01A105Z00 TTI: FS1A105ZF KEMET Availability: 147In StockSupercapacitors / Ultracapacitors 11V 1F -20/80% LS=10.16mm | 147In Stock | 1 F | 11 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 31.5 mm | 1000 Hour | 7 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FS | Bulk | ||||||
Mfr: TV0820-3R0335-R TTI: TV0820-3R0335-R Eaton Electronics Availability: 300In StockSupercapacitors / Ultracapacitors Eaton TV Supercapacitor, 3V, 3.3F, 75 mohm | 300In Stock | 3.3 F | 3 VDC | Radial | 3.5 mm (0.138 in) | 8.5 mm (0.335 in) | 21 mm | 1000 Hour | 75 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | ||||||
Mfr: KVW-5R0C684-R TTI: KVW-5R0C684-R Eaton Electronics Availability: 351In StockSupercapacitors / Ultracapacitors Eaton Supercapacitor, KVW Coin Cell, 5.0V,0.68F,30ohm | 351In Stock | 680000 uF | 5 VDC | Through Hole | 20.8 mm (0.819 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 11 mm | KVW | Tray | |||||||
Mfr: FC0H104ZFTBR24 TTI: FC0H104ZFTBR24 KEMET Availability: 1,000In Stock1,000 On Order Expected 14-Jan-27 Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% Tape Width=24mm | 1,000In Stock1,000 On Order Expected 14-Jan-27 | 100000 uF | 5.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 5.5 mm | 10.8 mm | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FC | Reel | ||||||
Mfr: EDC105Z5R5C TTI: EDC105Z5R5C Knowles / Illinois Capacitor Availability: 2,750In StockSupercapacitors / Ultracapacitors 1F 5.5V 70C | 2,750In Stock | 1 F | 5.5 VDC | Radial | 21.5 mm (0.846 in) | 7.5 mm | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | |||||||
Mfr: SCMR22H155SRBB0 TTI: SCMR22H155SRBB0 KYOCERA AVX Availability: 1,200In Stock1,200 On Order Expected 08-Mar-27 Supercapacitors / Ultracapacitors 6.0V 1.5F ESR= 0.20Ohms Case=22mm Radial | 1,200In Stock1,200 On Order Expected 08-Mar-27 | 1.5 F | 6 VDC | Radial | 1000 Hour | 0.2 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 22 mm | SCM | Bulk | |||||||||
Mfr: PHVL-3R9V474-R TTI: PHVL-3R9V474-R Eaton Electronics Availability: 300In StockSupercapacitors / Ultracapacitors 0.47F 3.9V 30% | 300In Stock | 470000 uF | 3.9 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 5000 Hour, 500000 Cycle | 400 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 14.5 mm | PHVL | Bulk | |||||
Mfr: KR-5R5C155-R TTI: KR-5R5C155-R Eaton Electronics Availability: 9,179In StockSupercapacitors / Ultracapacitors 1.5F 5.5V EDLC Coin Cell Cyl | 9,179In Stock | 1.5 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 7.1 mm | KR | Bulk | ||||||
Mfr: PM-5R0H474-R TTI: PM-5R0H474-R Eaton Electronics Availability: 800In StockSupercapacitors / Ultracapacitors .47F 5V EDLC PM SERIES HORZ | 800In Stock | 470000 uF | 5 VDC | Radial | 11.8 mm (0.465 in) | 14.5 mm | 17.3 mm | 1000 Hour | 500 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 60 C | 9 mm | PM | Bulk | |||||
Mfr: DGH305Q2R7 TTI: DGH305Q2R7 Knowles / Illinois Capacitor Availability: 1,500In Stock1,500 On Order Expected 02-Dec-26 Supercapacitors / Ultracapacitors 3F 2.7V 30%/-10% Radial | 1,500In Stock1,500 On Order Expected 02-Dec-26 | 3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1500 Hour, 500000 Cycle | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | ||||||
Mfr: XV3550-2R7307-R TTI: XV3550-2R7307-R Eaton Electronics Availability: 312In StockSupercapacitors / Ultracapacitors 300F 2.7V | 312In Stock | 300 F | 2.7 VDC | Snap In | 35 mm (1.378 in) | 53 mm | 1500 Hour, 500000 Cycle | 6 Ohms | - 5 %, + 10 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 6 mm | XV | Bulk | ||||||
Mfr: HV1860-2R7107-R TTI: HV1860-2R7107-R Eaton Electronics Availability: 55In StockSupercapacitors / Ultracapacitors 100F 2.7V EDLC HV SERIES CYL | 55In Stock | 100 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 1000 Hour | 12 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 60.5 mm | HV | Bulk | ||||||
Mfr: PHVL-3R9H474-R TTI: PHVL-3R9H474-R Eaton Electronics Availability: 379In StockSupercapacitors / Ultracapacitors 0.47F 3.9V 30% | 379In Stock | 470000 uF | 3.9 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 5000 Hour, 500000 Cycle | 400 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 14.5 mm | PHVL | Bulk | |||||
Mfr: USCFC00H473ZBC TTI: FC0H473ZFTBR24 KEMET Availability: 19,000In StockSupercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% Tape Width=24mm | 19,000In Stock | 47000 uF | 5.5 VDC | SMD/SMT | 10.5 mm (0.413 in) | 5.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FC | Reel | ||||||
Mfr: EDC224Z5R5V TTI: EDC224Z5R5V Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.22F 5.5V 70C | 0In Stock | 220000 uF | 5.5 VDC | Radial | 11.5 mm (0.453 in) | 5 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | |||||||
Mfr: DGH107Q2R7 TTI: DGH107Q2R7 Knowles / Illinois Capacitor Availability: 891In StockSupercapacitors / Ultracapacitors 100F 2.7V 30%/-10% Snap-In | 891In Stock | 100 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 22 mm (0.866 in) | 45 mm | 1500 Hour, 500000 Cycle | 12 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | ||||||
Mfr: SCMU33F156SRBB0 TTI: SCMU33F156SRBB0 KYOCERA AVX Availability: 990In StockSupercapacitors / Ultracapacitors 5.5V 15F 16X33mm Rad ial | 990In Stock | 15 F | 5.5 VDC | Radial | 16 mm (0.63 in) | 33 mm | 16 mm | 1000 Hour | 35 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 33 mm | SCM | Bulk | |||||
Mfr: KR-5R5H155-R TTI: KR-5R5H155-R Eaton Electronics Availability: 1,000In StockSupercapacitors / Ultracapacitors 1.5F 5.5V EDLC Coin Cell HORZ | 1,000In Stock | 1.5 F | 5.5 VDC | Radial | 20 mm (0.787 in) | 19 mm (0.748 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6.7 mm | KR | Bulk | ||||||
Mfr: SCCU25B256SRBLE TTI: SCCU25B256SRBLE KYOCERA AVX Availability: 400In StockSupercapacitors / Ultracapacitors 2.7V 25F 16x25mm Rad ial Low ESR | 400In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 1000 Hour | 20 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | ||||||
Mfr: SCMR22J105SRBA0 TTI: SCMR22J105SRBA0 KYOCERA AVX Availability: 1,150In StockSupercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l | 1,150In Stock | 1 F | 8.1 VDC | Radial | 8 mm (0.315 in) | 22 mm | 8 mm | 1000 Hour | 350 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMR22J105MRBA0 |