Supercapacitors
2,822 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ADCR-S03R0SA305MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 3F 3V TH | 0In Stock | 3 F | 3 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-S03R0S | Bulk | ||||||||||
Mfr: DSF155M3R0 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 1.5F, 3V, 6.3 x 18mm | 0In Stock | 1.5 F | 3 VDC | Radial | 2.5 mm (0.098 in) | 6.3 mm (0.248 in) | 18 mm | 1500 Hour, 500000 Cycle | 640 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | DSF | Bulk | |||||
Mfr: ADCV-S05R5SA334ZB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.33F 5.5V THT | 0In Stock | 330000 uF | 5.5 VDC | Pin | 4.7 mm (0.185 in) | 11.5 mm (0.453 in) | 4.6 mm | 500000 Cycle | 40 Ohms | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 12.3 mm | ADCV-S05R5S | Bulk | |||||
0In Stock | 22000 uF | EDLC / Supercaps | Maxcap | Bulk | |||||||||||||||||
0In Stock | 470000 uF | EDLC / Supercaps | Maxcap | Bulk | |||||||||||||||||
0In Stock | 22000 uF | 5.5 VDC | Radial | 5.1 mm (0.201 in) | 11.5 mm (0.453 in) | 14 mm | 1000 Hour | 220 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 14 mm | Maxcap | Bulk | |||||
Mfr: MAL223551007E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 30F 3V 18x25mm 85C 2000h | 0In Stock | 30 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 25 mm | 2000 Hour, 500000 Cycle | 26 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Bulk | ||||
0In Stock | 47000 uF | 3.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | |||||
0In Stock | 100000 uF | EDLC / Supercaps | Maxcap | Bulk | |||||||||||||||||
Mfr: MAL223091988E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 360 F | 3 VDC | 35 mm (1.378 in) | 61 mm | 1500 Hour | Vertical | Energy Storage Capacitor | - 40 C | + 85 C | Bulk | ||||||||||
Mfr: XLM-69R0137B-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 130 F | 69 VDC | Stud Threaded | 99.5 mm (3.917 in) | 634.9 mm | 176.2 mm | 1500 Hour | 6.7 mOhms | 0 %, 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 173.3 mm | XLM | Bulk | ||||
Mfr: FMC0H104ZF TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5mm | Not Available Online | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 10.5 mm | 10.5 mm | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | ||||
Mfr: EDC104Z5R5V TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.1F 5.5V 70C | Not Available Online | 100000 uF | 5.5 VDC | Axial | 11.5 mm (0.453 in) | 5 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | ||||||
Mfr: EDC474Z5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.47F 5.5V 70C | Not Available Online | 470000 uF | 5.5 VDC | Radial | 13.5 mm (0.531 in) | 7 mm | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | ||||||
Mfr: EDC334Z5R5C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 0.33F 5.5V 70C | 0In Stock | 330000 uF | 5.5 VDC | Radial | 13.5 mm (0.531 in) | 7 mm | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | EDC | Bulk | ||||||
0In Stock | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | |||||
Mfr: DGH335Q2R7 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors 3.3F 2.7V 30%/-10% Radial | 0In Stock | 3.3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1500 Hour, 500000 Cycle | 150 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | DGH | Bulk | |||||
Mfr: FYD0H474ZF TTI: Not Assigned KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm | 0In Stock | 470000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 15 mm | 1000 Hour | 65 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | |||||
Mfr: ADCC-S05R5SA104XB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.1F 5.5V THT | 0In Stock | 100000 uF | Pin | 5 mm (0.197 in) | 13 mm (0.512 in) | 500000 Cycle | 50 Ohms | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | ADCC-S05R5S | Bulk | |||||||
Mfr: ADCR-E02R7SA335MB TTI: Not Assigned ABRACON Availability: Not Available OnlineSupercapacitors / Ultracapacitors CAP 3.3F 2.7V TH | Not Available Online | 3.3 F | 2.7 VDC | Radial | 8 mm (0.315 in) | 20 mm | 80 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-E | Bulk | |||||||
Mfr: ADCR-S02R7SA106MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 10F 2.7V TH | 0In Stock | 10 F | 2.7 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-S | Bulk | ||||||||||
Mfr: AHCR-S04R0SA206Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 20F 4V THT | 0In Stock | 20 F | 4 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 600 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 12 mm | AHCR-S04R0S | Bulk | ||||||
Mfr: AHCR-S04R0SA306Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 30F 4V THT | 0In Stock | 30 F | 4 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 500 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 16 mm | AHCR-S04R0S | Bulk | ||||||
Mfr: VMF127M3R8 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 120 F | 3.8 VDC | Radial | 12.5 mm (0.492 in) | 1000 Hour, 500000 Cycle | 80 mOhms | 20 % | Vertical | Lithium-Ion Supercapacitors | - 15 C | + 85 C | 27 mm | VMF | Bulk | ||||||
0In Stock | 220000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk |