Supercapacitors

2,822 Results
2,822 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: HS1020-3R8506-R
TTI: HS1020-3R8506-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors HS Hybrid Supercapacitor, 3.8V, 50F, 450mW

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
50 F
3.8 VDC
Through Hole
10.5 mm (0.413 in)
22 mm
1000 Hour, 500000 Cycle
450 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 15 C
+ 70 C
HS
Bulk
Datasheet
Mfr: VPF406M3R8
TTI: VPF406M3R8
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3.8V40F 10*16

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
40 F
3.8 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
16 mm
1000 Hour, 250000 Cycle
250 mOhms
20 %
Vertical
Lithium-Ion Supercapacitors
- 25 C
+ 60 C
18 mm
VPF
Bulk
Datasheet
Mfr: TV1245-3R0346-1
TTI: TV1245-3R0346-1
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 100F 3V 30%

0In Stock

Please adjust quantity to Min / Mult value
34 F
3 VDC
Radial
5 mm (0.197 in)
12.9 mm (0.508 in)
49 mm
1000 Hour
0.016 Ohms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TV
Bulk
Datasheet
Mfr: SCMR18G604SRBA0
TTI: SCMR18G604SRBA0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 7.5V .6F 8X18mm Radi al

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
600000 uF
7.5 VDC
Radial
13.5 mm (0.531 in)
8 mm (0.315 in)
24 mm
8 mm
1000 Hour
225 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
18 mm
SCM
Bulk
SCMR18G604MRBA0
Datasheet
Mfr: LX055474A
TTI: LX055474A
Ohmite
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.47f double layer

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470000 uF
EDLC / Supercaps
Maxcap
Bulk
Datasheet
Mfr: SCMT32D755SRBB0
TTI: SCMT32D755SRBB0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.4V 7.5F 12.5X32mm Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
7.5 F
5.4 VDC
Radial
18 mm (0.709 in)
12.5 mm (0.492 in)
25 mm
12.5 mm
1000 Hour
70 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
32 mm
SCM
Bulk
SCMT32D755MRBB0
Datasheet
Mfr: LP055105A
TTI: LP055105A
Ohmite
Availability:

0In Stock

Supercapacitors / Ultracapacitors 1.0F 5.5V 80%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
5.5 VDC
EDLC / Supercaps
Maxcap
Bulk
Datasheet
Mfr: DSM304Q030W075PB
TTI: DSM304Q030W075PB
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 30VDC 0.3F Tol -10%/+30% 44x27x18mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
300000 uF
30 VDC
Wire
44 mm
18 mm
1000 Hour
1.515 Ohms
- 10 %, + 30 %
EDLC / Supercaps
- 40 C
+ 65 C
27 mm
DSM
Bulk
Datasheet
Mfr: HB0820-2R5305-R
TTI: HB0820-2R5305-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3F 2.8V EDLC HB SERIES CYL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3 F
2.5 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
1000 Hour
160 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
21 mm
HB
Bulk
Datasheet
Mfr: HV1840-2R7606-R
TTI: HV1840-2R7606-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 60F 2.7V EDLC HV SERIES CYL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
1000 Hour
18 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
42 mm
HV
Bulk
Datasheet
Mfr: HS1625-3R8227-R
TTI: HS1625-3R8227-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.22F 3.8V 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 F
3.8 VDC
Through Hole
16.5 mm (0.65 in)
27 mm
1000 Hour, 500000 Cycle
100 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 15 C
+ 70 C
HS
Bulk
Datasheet
Mfr: SCMT32F755SRBA0
TTI: SCMT32F755SRBA0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 7.5F 12.5X32mm Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
7.5 F
5.5 VDC
Radial
12.5 mm (0.492 in)
32 mm
12.5 mm
1000 Hour
90 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
32 mm
SCM
Bulk
SCMT32F755MRBA0
Datasheet
Mfr: EDC105Z5R5H
TTI: EDC105Z5R5H
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 1F 5.5V 70C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Axial
19 mm (0.748 in)
6.5 mm
1000 Hour
30 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
EDC
Bulk
Datasheet
Mfr: EDC334Z5R5V
TTI: EDC334Z5R5V
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 0.33F 5.5V 70C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330000 uF
5.5 VDC
Axial
11.5 mm (0.453 in)
5 mm
1000 Hour
75 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
EDC
Bulk
Datasheet
Mfr: DGH355Q5R5
TTI: DGH355Q5R5
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3.5F 5.5V 30%/-10% Dual Cell

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3.5 F
5.5 VDC
Radial
15.5 mm (0.61 in)
21 mm
11 mm
1500 Hour, 500000 Cycle
160 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
27 mm
DGH
Bulk
Datasheet
Mfr: SCMR18J604SRBA0
TTI: SCMR18J604SRBA0
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
600000 uF
8.1 VDC
Radial
8 mm
1000 Hour
400 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
18 mm
SCM
Bulk
SCMR18J604MRBA0
Datasheet
Mfr: PM-5R0H305-R
TTI: PM-5R0H305-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3F 5V EDLC PM SERIES HORZ

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
3 F
5 VDC
Radial
5.3 mm (0.209 in)
32.5 mm
21.3 mm
1000 Hour
70 mOhms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 40 C
+ 60 C
11 mm
PM
Bulk
Datasheet
Mfr: LX055475A
TTI: LX055475A
Ohmite
Availability:

0In Stock

Supercapacitors / Ultracapacitors 4.7f double layer

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
4.7 F
5.5 VDC
Radial
28.5 mm (1.122 in)
1000 Hour
35 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
22 mm
Maxcap
Bulk
Datasheet
Mfr: TV1840-3R0606-R
TTI: TV1840-3R0606-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 60F

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60 F
3 VDC
Radial
7.5 mm (0.295 in)
18.5 mm (0.728 in)
42 mm
1000 Hour
18 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
TV
Bulk
Datasheet
Mfr: EDC155Z5R5C
TTI: EDC155Z5R5C
Knowles / Illinois Capacitor
Availability:

0In Stock

Supercapacitors / Ultracapacitors 1.5F 5.5V 70C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 F
5.5 VDC
Radial
21.5 mm (0.846 in)
7.5 mm
1000 Hour
30 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
EDC
Bulk
Datasheet
Mfr: KVR-5R0H105-R
TTI: KVR-5R0H105-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,vert

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
5 VDC
Through Hole
19.1 mm (0.752 in)
1000 Hour
30 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
6.3 mm
KVR
Reel
Datasheet
Mfr: PB-5R0H104-R
TTI: PB-5R0H104-R
Eaton Electronics
Availability:

0In Stock

Other Available Inventory
Supercapacitors / Ultracapacitors .1F 5V EDLC P SERIES CYL

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
100000 uF
5 VDC
Radial
7.3 mm (0.287 in)
13 mm
11.3 mm
1000 Hour
4 Ohms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
6 mm
PB
Bulk
Datasheet
Mfr: USCFGR0H105Z00
TTI: FGR0H105ZF
KEMET
Availability:

0In Stock

Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=5.08mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
5.08 mm (0.2 in)
16.5 mm (0.65 in)
19 mm
65 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
19 mm
FG
Bulk
Datasheet
Mfr: SCCT30E156SRB
TTI: SCCT30E156SRB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 15F 12.5X30mm Rad ial Low ESR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 F
3 VDC
Radial
5.5 mm (0.217 in)
12.5 mm (0.492 in)
30 mm
1000 Hour
40 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
Datasheet
Mfr: SCCU25E256SRB
TTI: SCCU25E256SRB
KYOCERA AVX
Availability:

0In Stock

Supercapacitors / Ultracapacitors 3V 25F 16X25mm Radia l

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
25 F
3 VDC
Radial
7.5 mm (0.295 in)
16 mm (0.63 in)
25 mm
1000 Hour
27 mOhms
- 10 %, + 30 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
SCCU25E256MRB
  • ...
  • 13
  • 14
  • 15