Vishay - Supercapacitors
305 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL223091987E3 TTI: MAL223091987E3 Vishay / BC Components Availability: 312In StockSupercapacitors / Ultracapacitors 3000F 3V 20% | 312In Stock | 3000 F | 3 VDC | 61 mm (2.402 in) | 138 mm | 1500 Hour | Vertical | Energy Storage Capacitor | - 40 C | + 85 C | Bulk | ||||||||||
Mfr: MAL223551008E3 TTI: MAL223551008E3 Vishay / BC Components Availability: 12In StockSupercapacitors / Ultracapacitors 50F 3V 18x35mm | 12In Stock | 50 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 35 mm | 2000 Hour | 14 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 35 mm | 235 EDLC-HVR ENYCAP | AEC-Q200 | Bulk | |||
Mfr: MAL222551008E3 TTI: MAL222551008E3 Vishay / BC Components Availability: 490In StockSupercapacitors / Ultracapacitors 50F 2.7V 18x35mm | 490In Stock | 50 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 35 mm | 2000 Hour | 15 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL223051008E3 TTI: MAL223051008E3 Vishay / BC Components Availability: 28In StockSupercapacitors / Ultracapacitors 50F 3.0V | 28In Stock | 50 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 35 mm | 2000 Hour, 500000 Cycle | 19 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL219691203E3 TTI: MAL219691203E3 Vishay / BC Components Availability: 69In StockSupercapacitors / Ultracapacitors 15F 4.2V 12x7.5 2pin Vertical | 69In Stock | 15 F | 4.2 VDC | Radial | 12 mm (0.472 in) | 7.5 mm | 1000 Hour | 7.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 85 C | 196 HVC ENYCAP | Bulk | ||||||
Mfr: MAL223551002E3 TTI: MAL223551002E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 35F 3V 16x31mm 85C 2000h | 0In Stock | 35 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 31 mm | 2000 Hour, 500000 Cycle | 22 Ohms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL223091001E3 TTI: MAL223091001E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 40F 3.0V 85C 2000H 18x31mm | 0In Stock | 40 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 31 mm | 2000 Hour, 500000 Cycle | 22 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222091003E3 TTI: MAL222091003E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 20F 2.7volts Power Case Code 1620 | 0In Stock | 20 F | 2.7 VDC | Radial | 16 mm (0.63 in) | 20 mm | 1000 Hour, 500000 Cycle | 24 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: MAL223091003E3 TTI: MAL223091003E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 20F 3.0V 85C 2000H 16x20mm | 0In Stock | 20 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 20 mm | 2000 Hour, 500000 Cycle | 28 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL223531012E3 TTI: MAL223531012E3 Vishay / Dale Availability: 0In StockSupercapacitors / Ultracapacitors 7.0F 3V 20% | 0In Stock | 7 F | 3 VDC | Radial | 1000 Hour, 500000 Cycle | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Bulk | ||||||||
Mfr: MAL223091002E3 TTI: MAL223091002E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 35F 3.0V 85C 2000H 16x31mm | 0In Stock | 35 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 31 mm | 2000 Hour, 500000 Cycle | 24 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222051006E3 TTI: MAL222051006E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 25F 2.7V 16x25 | 0In Stock | 25 F | 2.7 VDC | Radial | 16 mm (0.63 in) | 25 mm | 1000 Hour, 500000 Cycle | 16 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: MAL222551006E3 TTI: MAL222551006E3 Vishay / BC Components Supercapacitors / Ultracapacitors 25F 2.7V 16x25mm | 0In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 2000 Hour | 22 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL223591008E3 TTI: MAL223591008E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 50F 3.0V 85c 2000H 18x35 | 0In Stock | 50 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 35 mm | 2000 Hour, 500000 Cycle | 14 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL223091006E3 TTI: MAL223091006E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 25F 3.0V 85C 2000H 16x25mm | 0In Stock | 25 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 2000 Hour, 500000 Cycle | 26 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL223051006E3 TTI: MAL223051006E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 25F 3.0V | 0In Stock | 25 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 2000 Hour, 500000 Cycle | 26 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222051013E3 TTI: MAL222051013E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 10F 2.7V | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 32 mm | 1000 Hour, 500000 Cycle | 27 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL223551013E3 TTI: MAL223551013E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 10F 3V | 0In Stock | 10 F | 3 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 32 mm | 1000 Hour, 500000 Cycle | 31 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 235 EDLC-HVR ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222051008E3 TTI: MAL222051008E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 50F 2.7V 18x35 | 0In Stock | 50 F | 2.7 VDC | Radial | 18 mm (0.709 in) | 35 mm | 1000 Hour, 500000 Cycle | 10 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | |||||
Mfr: MAL222551013E3 TTI: MAL222551013E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 10F 2.7V | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 32 mm | 1000 Hour | 27 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222091007E3 TTI: MAL222091007E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 30F 2.7volts Power Case code 1825 | 0In Stock | 30 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 25 mm | 1000 Hour, 500000 Cycle | 19 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222091009E3 TTI: MAL222091009E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 60F 2.7volts Power Case code 1840 | 0In Stock | 60 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 1000 Hour, 500000 Cycle | 9 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 220 EDLC ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222591009E3 TTI: MAL222591009E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 60F 2.7V 18x40 1840 | 0In Stock | 60 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 2000 Hour | 9 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL223051007E3 TTI: MAL223051007E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 30F 3.0V | 0In Stock | 30 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 25 mm | 2000 Hour, 500000 Cycle | 23 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL223051002E3 TTI: MAL223051002E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 35F 3.0V | 0In Stock | 35 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 31 mm | 2000 Hour, 500000 Cycle | 24 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 230 EDLC-HV ENYCAP | AEC-Q200 | Bulk |