Vishay - Supercapacitors
305 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL222599001E3 TTI: Not Assigned Vishay Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 2.7 VDC | Radial | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | |||||||||||
Mfr: MAL219642105E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1F 5,5V 20,5X8 70C 1000H | Not Available Online | 1 F | 5.5 VDC | Through Hole | 5 mm (0.197 in) | 20.5 mm (0.807 in) | 8 mm | 1000 Hour | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | Bulk | |||||||
Mfr: MAL219642474E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0,47F 5,5V 13,5X7 70C 1000H | Not Available Online | 470000 uF | 5.5 VDC | Through Hole | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 7 mm | 1000 Hour | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | Bulk | |||||||
Mfr: MAL219662224E3 TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | ||||||||||||||||||||
Mfr: MAL219691101E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 1.4V 7.0x2.5 2pin Vertical | Not Available Online | 4 F | 1.4 VDC | Radial | 7 mm (0.276 in) | 2.5 mm | 1000 Hour | 7.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 70 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691223E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 4.2V 12x7.5 2pin Horizontal | Not Available Online | 15 F | 4.2 VDC | Radial | 12 mm (0.472 in) | 7.5 mm | 1000 Hour | 7.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691122E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 2.8V 7.0x5.0 2pin Horizontal | Not Available Online | 4 F | 2.8 VDC | Radial | 7 mm (0.276 in) | 5 mm | 1000 Hour | 15 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691114E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 5.6V 7.0x10 3pin Horizontal | Not Available Online | 4 F | 5.6 VDC | Radial | 7 mm (0.276 in) | 10 mm | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691231E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 1.4V 12x12x2.5 2pin Sur Mount Flat | Not Available Online | 15 F | 1.4 VDC | SMD/SMT | 12 mm (0.472 in) | 12 mm | 1000 Hour | 2.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 2.5 mm | 196 HVC ENYCAP | Tray | |||||
Mfr: MAL219691211E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 1.4V 12x2.5 3pin Horizontal | Not Available Online | 15 F | 1.4 VDC | Radial | 12 mm (0.472 in) | 2.5 mm | 1000 Hour | 2.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219690201E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 45F 4.2V 25x15x7.5 | Not Available Online | 45 F | 4.2 VDC | Axial | 25 mm (0.984 in) | 15 mm | 1000 Hour | 1.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 85 C | 7.5 mm | 196 HVC ENYCAP | Bulk | |||||
Mfr: MAL219652334E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0,33F 5,5V 11,5X13 70C 1000H | Not Available Online | 330000 uF | 5.5 VDC | Through Hole | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 13 mm | 1000 Hour | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | Bulk | |||||||
Mfr: MAL219613104E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors .1F 6.3V -20/+80% 13x9 | Not Available Online | 100000 uF | 6.3 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 9 mm | 1000 Hour | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 196 DLC | Bulk | ||||||
Mfr: MAL219690998E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 4.2V 9.0x22.0x3.0 | Not Available Online | 4 F | 4.2 VDC | Through Hole | 22 mm | 9 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 3 mm | 196 HVC ENYCAP | Tray | |||||||
Mfr: MAL219690216E3 TTI: Not Assigned Vishay Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 45 F | 1.4 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | + 85 C | 196 HVC ENYCAP | |||||||||||||
Mfr: MAL219612334 TTI: Not Assigned Vishay Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | 196 DLC | ||||||||||||||||
Mfr: MAL219698152E3 TTI: Not Assigned Vishay Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | 196 HVC ENYCAP | ||||||||||||||||
Mfr: MAL219690112E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 90F 5.6V 35X25X15 | Not Available Online | 90 F | 5.6 VDC | Radial | 35 mm (1.378 in) | 25 mm | 1000 Hour | 180 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 15 mm | 196 HVC ENYCAP | Tray | |||||
Mfr: MAL219690116E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 90F 1.4V 35x25x5 | Not Available Online | 90 F | 1.4 VDC | Radial | 35 mm (1.378 in) | 25 mm | 1000 Hour | 45 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 5 mm | 196 HVC ENYCAP | Tray | |||||
Mfr: MAL219691103E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 4.2V 7.0x7.5 2pin Vertical | Not Available Online | 4 F | 4.2 VDC | Radial | 7 mm (0.276 in) | 7.5 mm | 1000 Hour | 22.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 70 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691206E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 8.4V 12x15 2pin Vertical | Not Available Online | 15 F | 8.4 VDC | Radial | 12 mm (0.472 in) | 15 mm | 1000 Hour | 15 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 85 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691222E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 2.8V 12x5.0 2pin Horizontal | Not Available Online | 15 F | 2.8 VDC | Radial | 12 mm (0.472 in) | 5 mm | 1000 Hour | 5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691115E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4F 7.0V 7.0x12.5 3pin Horizontal | Not Available Online | 4 F | 7 VDC | Radial | 7 mm (0.276 in) | 12.5 mm | 1000 Hour | 37.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219690408E3 TTI: Not Assigned Vishay Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | 196 HVC ENYCAP | ||||||||||||||||
Mfr: MAL219690106E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 90F 1.4V 35x25x5 | Not Available Online | 90 F | 1.4 VDC | Radial | 35 mm (1.378 in) | 25 mm | 1000 Hour | 45 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 85 C | 5 mm | 196 HVC ENYCAP | Tray |