Panasonic - Supercapacitors
55 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEC-HW0D506 TTI: EEC-HW0D506 Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 50F 2.3volts GOLD HW RADIAL | Not Available Online | 50 F | 2.3 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 1000 Hour | 100 mOhms | - 20 %, + 40 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | HW | Bulk | |||||
Mfr: EEC-RF0H684 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.68F 5.5volts GOLD RF RADIAL | Not Available Online | 680 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 9.5 mm | 2000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 85 C | RF | Bulk | |||||||
Mfr: EEC-SE0H473 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors Electric Dble Layer Gold CapSE Series | Not Available Online | 47 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 5.4 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | SE | Ammo Pack | |||||||
Mfr: EEC-S0HD334VN TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5VDC 0.33F 10.5mm Coin | Not Available Online | 330 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 5.5 mm | 1000 Hour | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | SD | |||||||
Mfr: EEC-F5R5H474N TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5VDC 0.47F 21.5mm Coin | Not Available Online | 470 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 9.5 mm | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | NF | ||||||||
Mfr: EEC-HW0D706 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 70F 2.1volts GOLD HW RADIAL | Not Available Online | 70 F | 2.1 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 50 mm | 1000 Hour | - 20 %, + 40 % | EDLC / Supercaps | - 25 C | + 60 C | HW | Bulk | |||||||
Mfr: EEC-A0EL106 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 10.0F 2.5volts AL TYPE GOLD RAD | Not Available Online | 10 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 35 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | AL | ||||||||
Mfr: EEC-EM0E204B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors Gold Cap Coin Type SMT EM Series | Not Available Online | 200 mF | 2.5 VDC | SMD/SMT | 6.8 mm (0.268 in) | 12.5 mm | 500 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | 1.8 mm | EM | Reel | |||||||
Mfr: EEC-HL0E506 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7VDC, 50F, 18X50MM TRAY | Not Available Online | 50 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 50 mm | 2000 Hour | 30 % | EDLC / Supercaps | - 40 C | + 65 C | HL | ||||||||
Mfr: EEC-HL0E405 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7v 4F 70c 2k hrs 10x20mm | Not Available Online | 4 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 2000 Hour | 30 mOhms | 30 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | HL | ||||||
Mfr: EEC-EN0F204R TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors Gold Cap Coin Type SMT EM Series | Not Available Online | 200 mF | 3.3 VDC | SMD/SMT | 500 Hour | EDLC / Supercaps | - 10 C | + 60 C | EN | Reel | |||||||||||
Mfr: EEC-EN0F204RK TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.2F 3.3V R Terminal | Not Available Online | 200 mF | 3.3 VDC | SMD/SMT | 6.8 mm (0.268 in) | 500 Hour | EDLC / Supercaps | - 10 C | + 60 C | 1.8 mm | EN | Reel | |||||||||
Mfr: EEC-EN0F204RL TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.2F 3.3volts | Not Available Online | 200 mF | 3.3 VDC | SMD/SMT | 500 Hour | EDLC / Supercaps | - 10 C | + 60 C | EN | Reel | |||||||||||
Mfr: EEC-RG0V155VN TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6VDC 1.5F 21.5mm Coin | Not Available Online | 1.5 F | 3.6 VDC | Radial | 5 mm (0.197 in) | 19 mm (0.748 in) | 5.5 mm | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | RG | ||||||||
Mfr: EEC-S0HD224VN TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5VDC 0.22F 10.5mm Coin | Not Available Online | 220 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 5 mm | 1000 Hour | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | SD | |||||||
Mfr: EEC-F5R5H684N TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5VDC 0.68F 21.5mm Coin | Not Available Online | 680 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 9.5 mm | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | NF | ||||||||
Mfr: EEC-SE0H224. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 220 mF | 5.5 VDC | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | SE | |||||||||||||
Mfr: EEC-RF0H104N TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5VDC 0.1F 13.5mm Coin | Not Available Online | 100 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 9.5 mm | 2000 Hour | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | RF | |||||||
Mfr: EEC-RF0H105 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5VDC 1F 21.5mm Coin | Not Available Online | 1 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 9.5 mm | 2000 Hour | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 85 C | RF | |||||||
Mfr: EEC-F5R5U334 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors factory currently not accepting orders | Not Available Online | 330 mF | 5.5 VDC | Radial | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | NF | |||||||||||
Mfr: EEC-RF0V684 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.68F 3.6volts GOLD RF RADIAL | Not Available Online | 680 mF | 3.6 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 9.5 mm | 2000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 85 C | RF | Bulk | |||||||
Mfr: EEC-S5R5V474 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.47F 5.5volts SG TYPE GOLD VERT | Not Available Online | 470 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 19 mm (0.748 in) | 21 mm | 1000 Hour | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | SG | Bulk | ||||||
Mfr: EEC-SE0H223 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors Electric Dble Layer Gold CapSE Series | Not Available Online | 22 mF | 5.5 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 5.4 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | SE | Ammo Pack | |||||||
Mfr: EEC-HW0D105 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors Electric Dble Layer Gold Cap HW Serie | Not Available Online | 1 F | 2.3 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 22 mm | 1000 Hour | - 20 %, + 40 % | EDLC / Supercaps | - 25 C | + 70 C | HW | ||||||||
Mfr: EEC-HW0D226 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors Electric Dble Layer Gold Cap HW Serie | Not Available Online | 22 F | 2.3 VDC | Radial | 1000 Hour | - 20 %, + 40 % | EDLC / Supercaps | - 25 C | + 70 C | HW | Bulk |