JUW - Nichicon - Supercapacitors
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: JUWT1226MHD TTI: JUWT1226MHD Nichicon Availability: 200In StockSupercapacitors / Ultracapacitors 2.7volts 22Farads Radial | 200In Stock | 22 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 31.5 mm | 1000 Hour | 300 mOhms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUW | Bulk | |||||
Mfr: JUWT1126MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12F 2.7 Volts 20% | Not Available Online | 12 F | 2.7 VDC | 1000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 70 C | JUW | Bulk | |||||||||||
Mfr: JUWT1335MPD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.3F 2.7 Volts 20% | Not Available Online | 3.3 F | 2.7 VDC | 1000 Hour | 20 % | EDLC / Supercaps | - 25 C | + 70 C | JUW | Bulk | |||||||||||
Mfr: JUWT1685MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 6.8Farads Radial | Not Available Online | 6.8 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 20 mm | 1000 Hour | 800 mOhms | 20 % | EDLC / Supercaps | - 25 C | + 70 C | JUW | Bulk | ||||||
Mfr: JUWT1275MPD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 2.7Farads Radial | Not Available Online | 2.7 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1000 Hour | 2 Ohms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUW | Bulk | |||||
Mfr: JUWT1336MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 33Farads Radial | Not Available Online | 33 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 31.5 mm | 1000 Hour | 200 mOhms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUW | Bulk | |||||
Mfr: JUWT1126MPD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 12Farads Radial | Not Available Online | 12 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 31.5 mm | 1000 Hour | 400 mOhms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUW | Bulk | |||||
Mfr: JUWT1475MPD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 4.7Farads Radial | Not Available Online | 4.7 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 20 mm | 1000 Hour | 1 Ohms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUW | Bulk | |||||
Mfr: JUWT1826MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 82Farads Radial | Not Available Online | 82 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 1000 Hour | 100 mOhms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUW | Bulk | |||||
Mfr: JUWT1155MPD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 1.5Farads Radial | Not Available Online | 1.5 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 11.5 mm | 1000 Hour | 3 Ohms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUW | Bulk | |||||
Mfr: JUWT1476MHD TTI: Not Assigned Nichicon Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volts 47Farads Radial | Not Available Online | 47 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 31.5 mm | 1000 Hour | 200 mOhms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | JUW | Bulk |