KYOCERA AVX - Supercapacitors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCMR14J334MSBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V .33F 8X14mm Sol der Pin | 0In Stock | 330000 uF | 8.1 VDC | Radial | 14 mm | 1000 Hour | 500 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||||
Mfr: SCMT32D755MRBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.4V 7.5F 12.5X32mm Radial | 0In Stock | 7.5 F | 5.4 VDC | Radial | 12.5 mm (0.492 in) | 32 mm | 1000 Hour | 55 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 12.5 mm | SCM | Bulk | ||||||
Mfr: SCMR22H155SSBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 6.0V 1.5F ESR= 0.20Ohms Case=24mm Solder Pin | 0In Stock | 1.5 F | 6 VDC | Radial | 1000 Hour | 0.2 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 22 mm | SCM | Bulk | |||||||||
Mfr: SCMT22F505SRBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 5F ESR= 0.12Ohms Case=22mm Radial | 0In Stock | 5 F | 5.5 VDC | Radial | 1000 Hour | 0.12 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 22 mm | SCM | Bulk | |||||||||
Mfr: SCMS22D255SRBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.4V 2.5F ESR= 0.15Ohms Case=22mm Radial | 0In Stock | 2.5 F | 5.4 VDC | Radial | 1000 Hour | 0.15 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 22 mm | SCM | Bulk | |||||||||
Mfr: SCMR14C474SRBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.0V 0.47F ESR= 0.375Ohms Case=14mm Radial | 0In Stock | 470000 uF | 5 VDC | Radial | 1000 Hour | 0.375 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 14 mm | SCM | Bulk | |||||||||
Mfr: SCMT32F755MRBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 7.5F 12.5X32mm Radial | 0In Stock | 7.5 F | 5.5 VDC | Radial | 18 mm (0.709 in) | 32 mm | 25 mm | 1000 Hour | 90 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 12.5 mm | SCM | Bulk | |||||
Mfr: SCCQ12E105MRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3.0V 1F ESR= 0.24Ohms Case=12mm Radial | 0In Stock | 1 F | 3 VDC | Radial | 6.3 mm (0.248 in) | 1000 Hour | 300 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 12 mm | SCC | Bulk | |||||||
Mfr: SCMS22H255MRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6V 2.5F 10X22mm Radi al A 581-SCMS22H255PRBB0 | Not Available Online | 2.5 F | 6 VDC | Radial | 15.5 mm (0.61 in) | 10 mm (0.394 in) | 22 mm | 20 mm | 1000 Hour | 180 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 10 mm | SCM | Bulk | ||||
Mfr: SCMR18L604SRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 9V 0.6F ESR=400mOhms Case=18mm Radial | Not Available Online | 600000 uF | 9 VDC | Radial | 13.5 mm (0.531 in) | 8 mm (0.315 in) | 18 mm | 8 mm | 1000 Hour | 400 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 18 mm | SCM | Bulk | SCMR18L604MRBB0 | |||
Mfr: SCMR14L334SSBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 9V .33F 8X14mm Solde r Pin | 0In Stock | 330000 uF | 9 VDC | Radial | 11.5 mm (0.453 in) | 9.5 mm (0.374 in) | 16 mm | 9.5 mm | 1000 Hour | 500 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 16 mm | SCM | Bulk | SCMR14L334MSBB0 | |||
Mfr: SCMR22G105MSBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors SUPERCAP MODULES | 0In Stock | 1 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | ||||||||||||||
Mfr: SCMR18H105SSBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 6.0V 1F ESR= 0.25Ohms Case=20mm Solder Pin | 0In Stock | 1 F | 6 VDC | Radial | 1000 Hour | 0.25 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 18 mm | SCM | Bulk | |||||||||
Mfr: SCMS22F255SRBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 2.5F ESR= 0.18Ohms Case=22mm Radial | 0In Stock | 2.5 F | 5.5 VDC | Radial | 1000 Hour | 0.18 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 22 mm | SCM | Bulk | |||||||||
Mfr: SCCT35B226SRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 22F 12.5X35mm R adial Low ESR | Not Available Online | 22 F | 2.7 VDC | Radial | 5.5 mm (0.217 in) | 12.5 mm (0.492 in) | 35 mm | 1000 Hour | 34 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | SCC | Bulk | ||||||
Mfr: SCCR20B335SRBLE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 3.3F ESR=45mOhm 8x20mm Radial | Not Available Online | 3.3 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1000 Hour | 45 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | ||||||
Mfr: SCCU30B356SRB TTI: SCCU30B356SRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 35F 16X30mm Rad ial | 0In Stock | 35 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 30 mm | 1000 Hour | 20 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCU30B356MRB | |||||
Mfr: SCMR22C155MRBA0 TTI: SCMR22C155MRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5V 1.5F 8X22mm Radia l | 0In Stock | 1.5 F | 5 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 22 mm | 16 mm | 1000 Hour | 120 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | |||||
Mfr: SCMR18J604SSBA0 TTI: SCMR18J604SSBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V .6F 8X18mm Solder Pin | 0In Stock | 600000 uF | 8.1 VDC | Radial | 8 mm (0.315 in) | 18 mm | 9.5 mm | 1000 Hour | 400 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 20 mm | SCM | Bulk | SCMR18J604MSBA0 | ||||
Mfr: SCCU30E356SRBQ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 35F ESR=40mOhms C ase Lgth=30mm AECQ2 | Not Available Online | 35 F | 3 VDC | Radial | 7.3 mm (0.287 in) | 16 mm (0.63 in) | 30 mm | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-SRBQ | AEC-Q200 | Bulk | ||||||
Mfr: SCCV60B107SRBQ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 100F ESR=18mOhm s CaseLgth=60mm AECQ | Not Available Online | 100 F | 2.7 VDC | Radial | 8 mm (0.315 in) | 18 mm (0.709 in) | 60 mm | 18 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-SRBQ | AEC-Q200 | Bulk | ||||||
Mfr: SCMR14F474SRBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 0.47F 0.38Ohms 8mm 14mm Radial | 0In Stock | 470000 uF | 5.5 VDC | Radial | 1000 Hour | 0.38 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 14 mm | SCM | Bulk | |||||||||
Mfr: SCMQ14H474MRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6.0V 0.47F 0.50Ohms 6.3mm 14mm Radial | Not Available Online | 470000 uF | 6 VDC | Radial | 1000 Hour | 0.5 Ohms | 20 % | Vertical | Super Capacitors | - 40 C | + 65 C | 14 mm | SCM | Bulk | ||||||||
Mfr: SCMZ1EK507SRBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 16V 500F 60X138mm Radial | 0In Stock | 500 F | 16 VDC | Screw | 418 mm | 68 mm | 1000 Hour | 1.8 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 180 mm | SCM | Bulk | ||||||
Mfr: SCMR18J604MSBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 8.1V .6F 8X18mm Solder Pin | Not Available Online | 600000 uF | 8.1 VDC | Radial | 18 mm | 1000 Hour | 400 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk |