KYOCERA AVX - Supercapacitors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCCQ15B125MRB TTI: SCCQ15B125MRB KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 1.2F ESR= 0.24Ohms Case=12mm Radial | 0In Stock | 1.2 F | 2.7 VDC | Radial | 6.3 mm (0.248 in) | 1000 Hour | 240 mOhms | 20 % | Vertical | SuperCapacitors | - 40 C | + 65 C | 15 mm | SCC | Bulk | |||||||
Mfr: SCMR22J105SRBB0 TTI: SCMR22J105SRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l | 0In Stock | 1 F | 8.1 VDC | Radial | 8 mm (0.315 in) | 22 mm | 8 mm | 1000 Hour | 350 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMR22J105MRBB0 | ||||
Mfr: SCMT32H755SRBB0 TTI: SCMT32H755SRBB0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 6V 7.5F 12.5X32mm Ra dial | 0In Stock | 7.5 F | 6 VDC | Radial | 18 mm (0.709 in) | 12.5 mm (0.492 in) | 25 mm | 12.5 mm | 1000 Hour | 90 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 32 mm | SCM | Bulk | ||||
Mfr: SCCT35E226SRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3.0V 22F 12.5x35mm R adial | 0In Stock | 22 F | 3 VDC | Radial | 12.5 mm (0.492 in) | 35 mm | 1000 Hour | 34 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | SC010210 | ||||||
Mfr: SCMR22D155SSBB0H TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.4V 1.5F ESR= 0.20Ohms Case=24mm Solder Pin | 0In Stock | 1.5 F | 5.4 VDC | Radial | 18.5 mm | 9.5 mm | 1500 Hour | 200 mOhms | - 10 %, + 30 % | Vertical | SuperCapacitor Modules | - 40 C | + 65 C | 24 mm | SCM | Bulk | ||||||
Mfr: SCCR20E335SRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 3.3F 8X20mm Radia l Low ESR | 0In Stock | 3.3 F | 3 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1000 Hour | 95 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: SCCU30E356MRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 35F 16X30mm Radia l | 0In Stock | 35 F | 3 VDC | Radial | 8 mm (0.315 in) | 16 mm (0.63 in) | 30 mm | 1000 Hour | 20 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: SCCW50B127SSBLE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 120F 22X50mm So lder Pin | Not Available Online | 120 F | 2.7 VDC | Radial | 22 mm (0.866 in) | 50 mm | 1000 Hour | 6 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | |||||||
Mfr: SCCS30B106SRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 10F 10X30mm Radial Low ESR | 0In Stock | 10 F | 2.7 VDC | Radial | 5.5 mm (0.217 in) | 10 mm (0.394 in) | 30 mm | 1000 Hour | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||
Mfr: SCMT32H755MRBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 6V 7.5F 12.5X32mm Ra dial | 0In Stock | 7.5 F | 6 VDC | Radial | 12.5 mm (0.492 in) | 32 mm | 1000 Hour | 90 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | SCM | Bulk | |||||||
Mfr: SCCU25E256MRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 25F 16X25mm Radia l | 0In Stock | 25 F | 3 VDC | Radial | 8 mm (0.315 in) | 16 mm (0.63 in) | 25 mm | 1000 Hour | 27 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: SCCU25B256MRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 25F 16X25mm Rad ial | 0In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 1000 Hour | 27 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||
Mfr: SCCY62B307SSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 300F ESR=6mOhms Case=62mm Radial | Not Available Online | 300 F | 2.7 VDC | Radial | 35 mm (1.378 in) | 62 mm | 1000 Hour | 6 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCY62B307VSB | ||||||
Mfr: SCMT32C755MRBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5V 7.5F 12.5X32mm Ra dial | 0In Stock | 7.5 F | 5 VDC | Radial | 18 mm (0.709 in) | 12.5 mm (0.492 in) | 32 mm | 25 mm | 1000 Hour | 55 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 32 mm | SCM | Bulk | ||||
Mfr: SCCS25E705SRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 3V 7F 10X25mm Radial Low ESR | 0In Stock | 7 F | 3 VDC | Radial | 5.5 mm (0.217 in) | 10 mm (0.394 in) | 25 mm | 1000 Hour | 60 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | ||||||
Mfr: SCMQ14C474MRBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5V 0.47F 6.3X14mm Ra dial | 0In Stock | 470000 uF | 5 VDC | Radial | 9 mm (0.354 in) | 6.3 mm (0.248 in) | 14 mm | 13.6 mm | 1000 Hour | 300 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 6.3 mm | SCM | Bulk | ||||
Mfr: SCMR18C105SSBA0H TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.0V 1F ESR= 0.25Ohms Case=20mm Solder Pin | 0In Stock | 1 F | 5 VDC | Radial | 18.5 mm | 9.5 mm | 1500 Hour | 250 mOhms | - 10 %, + 30 % | Vertical | SuperCapacitor Modules | - 40 C | + 65 C | 20 mm | SCM | Bulk | ||||||
Mfr: SCMS22H255SRBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 6.0V 2.5F ESR= 0.18Ohms Case=22mm Radial | 0In Stock | 2.5 F | 6 VDC | Radial | 1000 Hour | 0.18 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 22 mm | SCM | Bulk | |||||||||
Mfr: SCMR22F155SRBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 1.5F ESR= 0.20Ohms Case=22mm Radial | 0In Stock | 1.5 F | 5.5 VDC | Radial | 1000 Hour | 0.2 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 22 mm | SCM | Bulk | |||||||||
Mfr: SCMR18C105SRBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.0V 1F ESR= 0.25Ohms Case=18mm Radial | 0In Stock | 1 F | 5 VDC | Radial | 1000 Hour | 0.25 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 18 mm | SCM | Bulk | |||||||||
Mfr: SCMR18F105SSBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 1F ESR= 0.25Ohms Case=20mm Solder Pin | 0In Stock | 1 F | 5.5 VDC | Radial | 1000 Hour | 0.25 Ohms | Vertical | Super Capacitors | - 40 C | + 65 C | 18 mm | SCM | Bulk | |||||||||
Mfr: SCCQ12B105MRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 1F ESR= 0.12Ohms Case=12mm Radial | 0In Stock | 1 F | 2.7 VDC | Radial | 6.3 mm (0.248 in) | 1000 Hour | 200 mOhms | 20 % | Vertical | SuperCapacitors | - 40 C | + 65 C | 12 mm | SCC | Bulk | |||||||
Mfr: SCCR25B505SRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 5F ESR= 0.07Ohms Case=25mm Radial | 0In Stock | 2.7 VDC | Radial | 8 mm (0.315 in) | 1000 Hour | 70 mOhms | - 10 %, + 30 % | Vertical | SuperCapacitors | - 40 C | + 65 C | 25 mm | SCC | Bulk | ||||||||
Mfr: SCCV40B506SRBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 50F 18x40mm Rad ial Low ESR | 0In Stock | 50 F | 2.7 VDC | Radial | 8 mm (0.315 in) | 18 mm (0.709 in) | 40 mm | 1000 Hour | 15 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | ||||||
Mfr: SCMR22C155MSBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5V 1.5F 8X22mm Solde r Pin | 0In Stock | 1.5 F | 5 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 24 mm | 16 mm | 1000 Hour | 120 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk |