FU0H - KEMET - Supercapacitors

1 Results
1 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: USCFU00H105Z00
TTI: FU0H105ZF
KEMET
Availability:

0In Stock

80 On Order
Expected 17-Mar-27
Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% 85C ESR=10Ohm AEC-Q200

0In Stock

80 On Order
Expected 17-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
5.5 VDC
Radial
21.5 mm (0.846 in)
15 mm
1000 Hour
10 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
15 mm
FU0H
AEC-Q200
Bulk
USCFU00H105Z00