KEMET - Supercapacitors
441 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: USCFTW0H104Z00 TTI: FTW0H104ZF KEMET Availability: 0In Stock24,000 On Order Expected 24-Mar-27 Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm | 0In Stock24,000 On Order Expected 24-Mar-27 | 100000 uF | 5.5 VDC | Radial | 11.5 mm (0.453 in) | 1000 Hour | 16 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.5 mm | FT | Bulk | |||||||
Mfr: USCFS00H105Z00 TTI: FS0H105ZF KEMET Availability: 0In Stock300 On Order Expected 14-Apr-27 Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=10.16mm | 0In Stock300 On Order Expected 14-Apr-27 | 1 F | 5.5 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 14 mm | 1000 Hour | 7 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FS | Bulk | ||||||
Mfr: USCFC00H474ZZD TTI: FC0H474ZFTBR32-SS KEMET Availability: 0In Stock27,400 On Order Expected 31-Dec-26 Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% Tape Width=32mm | 0In Stock27,400 On Order Expected 31-Dec-26 | 470000 uF | 5.5 VDC | SMD/SMT | 16 mm (0.63 in) | 9.5 mm | 16.3 mm | 13 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 9.5 mm | FC | Reel | ||||||
Mfr: USCFYD0H105Z00 TTI: FYD0H105ZF KEMET Availability: 0In Stock6,698 On Order Expected 17-Mar-27 Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm | 0In Stock6,698 On Order Expected 17-Mar-27 | 1 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 16 mm | 1000 Hour | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | ||||||
Mfr: USCFM00H473Z00 TTI: FM0H473ZF KEMET Availability: 0In Stock10,120 On Order Expected Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5mm | 0In Stock10,120 On Order Expected | 47000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Bulk | |||||
Mfr: USCFYD0H225Z00 TTI: FYD0H225ZF KEMET Availability: 0In Stock46 On Order Expected 31-Dec-26 Supercapacitors / Ultracapacitors 5.5V 2.2F -20/+80% LS=10.16mm | 0In Stock46 On Order Expected 31-Dec-26 | 2.2 F | 5.5 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 22 mm | 1000 Hour | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | FY | Bulk | ||||||
Mfr: USCFU00H105Z00 TTI: FU0H105ZF KEMET Availability: 0In Stock80 On Order Expected 17-Mar-27 Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% 85C ESR=10Ohm AEC-Q200 | 0In Stock80 On Order Expected 17-Mar-27 | 1 F | 5.5 VDC | Radial | 21.5 mm (0.846 in) | 15 mm | 1000 Hour | 10 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 15 mm | FU0H | AEC-Q200 | Bulk | USCFU00H105Z00 | ||||
Mfr: USCFGR0H474Z00 TTI: FGR0H474ZF KEMET Availability: 0In Stock1,500 On Order Expected 24-Mar-27 Supercapacitors / Ultracapacitors 5.5V .47F -20/+80% LS=5.08mm | 0In Stock1,500 On Order Expected 24-Mar-27 | 470000 uF | 5.5 VDC | Radial | 14.5 mm (0.571 in) | 18 mm | 120 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 18 mm | FG | Bulk | USCFGR0H474Z00 | ||||||
Mfr: USCFR00H474Z00 TTI: FR0H474ZF KEMET Availability: 0In Stock960 On Order Expected 17-Feb-27 Supercapacitors / Ultracapacitors 5.5V .47F -20/80% LS=5.08mm | 0In Stock960 On Order Expected 17-Feb-27 | 470000 uF | 5.5 VDC | Radial | 16.5 mm (0.65 in) | 21.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | FR | Bulk | |||||||
Mfr: USCFCS0V224ZBC TTI: FCS0V224ZFTBR24 KEMET Availability: 0In Stock3,000 On Order Expected 14-Apr-27 Supercapacitors / Ultracapacitors 3.5V 0.22F -20/80% Tape Width=24mm | 0In Stock3,000 On Order Expected 14-Apr-27 | 220000 uF | 3.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 5.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FCS | Reel | ||||||
Mfr: USCFTW0H104Z00 TTI: USCFTW0H104Z00 KEMET Availability: 0In Stock24,000 On Order Expected 24-Mar-27 Supercapacitors / Ultracapacitors 0.1F 5.5V 80% | 0In Stock24,000 On Order Expected 24-Mar-27 | 100000 uF | 5.5 VDC | Radial | 11.5 mm (0.453 in) | 1000 Hour | 16 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.5 mm | Bulk | FTW0H104ZF | |||||||
Mfr: USCFS00H105Z00 TTI: USCFS00H105Z00 KEMET Availability: 0In Stock300 On Order Expected 14-Apr-27 Supercapacitors / Ultracapacitors 1.0F 5.5V 80% | 0In Stock300 On Order Expected 14-Apr-27 | 1 F | 5.5 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 14 mm | 1000 Hour | 7 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | Bulk | FS0H105ZF | ||||||
Mfr: USCFYD0H105Z00 TTI: USCFYD0H105Z00 KEMET Availability: 0In Stock6,698 On Order Expected 17-Mar-27 Supercapacitors / Ultracapacitors 1.0F 5.5V 80% | 0In Stock6,698 On Order Expected 17-Mar-27 | 1 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 16 mm | 1000 Hour | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | Bulk | FYD0H105ZF | ||||||
Mfr: USCFC00H474ZZD TTI: USCFC00H474ZZD KEMET Availability: 0In Stock27,400 On Order Expected 31-Dec-26 Supercapacitors / Ultracapacitors 0.47F 5.5V 80% | 0In Stock27,400 On Order Expected 31-Dec-26 | 470000 uF | 5.5 VDC | SMD/SMT | 16 mm (0.63 in) | 9.5 mm | 16.3 mm | 13 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 9.5 mm | Reel | FC0H474ZFTBR32-SS | ||||||
Mfr: USCFR00H474Z00 TTI: USCFR00H474Z00 KEMET Availability: 0In Stock960 On Order Expected 17-Feb-27 Supercapacitors / Ultracapacitors 0.47F 5.5V 80% | 0In Stock960 On Order Expected 17-Feb-27 | 470000 uF | 5.5 VDC | Radial | 16.5 mm (0.65 in) | 21.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | Bulk | FR0H474ZF | |||||||
Mfr: USCFM00H473Z00 TTI: USCFM00H473Z00 KEMET Availability: 0In Stock10,120 On Order Expected Supercapacitors / Ultracapacitors .047F 5.5V 80% | 0In Stock10,120 On Order Expected | 47000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 200 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | Bulk | FM0H473ZF | |||||
Mfr: USCFGR0H474Z00 TTI: USCFGR0H474Z00 KEMET Availability: 0In Stock1,500 On Order Expected 24-Mar-27 Supercapacitors / Ultracapacitors 0.47F 5.5V 80% | 0In Stock1,500 On Order Expected 24-Mar-27 | 470000 uF | 5.5 VDC | Radial | 14.5 mm (0.571 in) | 18 mm | 120 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 18 mm | Bulk | FGR0H474ZF | |||||||
Mfr: USCFU00H105Z00 TTI: USCFU00H105Z00 KEMET Availability: 0In Stock80 On Order Expected 17-Mar-27 Supercapacitors / Ultracapacitors 1.0F 5.5V 80% | 0In Stock80 On Order Expected 17-Mar-27 | 1 F | 5.5 VDC | Radial | 21.5 mm (0.846 in) | 15 mm | 1000 Hour | 10 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 15 mm | Bulk | FU0H105ZF | ||||||
Mfr: USCFYD0H225Z00 TTI: USCFYD0H225Z00 KEMET Availability: 0In Stock46 On Order Expected 31-Dec-26 Supercapacitors / Ultracapacitors 2.2F 5.5V 80% | 0In Stock46 On Order Expected 31-Dec-26 | 2.2 F | 5.5 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 22 mm | 1000 Hour | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | Bulk | FYD0H225ZF | ||||||
Mfr: USCFCS0V224ZBC TTI: USCFCS0V224ZBC KEMET Availability: 0In Stock3,000 On Order Expected 14-Apr-27 Supercapacitors / Ultracapacitors 0.22F 3.5V 80% | 0In Stock3,000 On Order Expected 14-Apr-27 | 220000 uF | 3.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 5.5 mm | 10.8 mm | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | Reel | FCS0V224ZFTBR24 | ||||||
Mfr: USCFG00H475Z00 TTI: FG0H475ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 4.7F -20/+80% LS=10.16mm | 0In Stock | 4.7 F | 5.5 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 22 mm | 35 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 22 mm | FG | Bulk | ||||||
Mfr: USCFCS0V104ZBC TTI: FCS0V104ZFTBR24 KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 3.5V 0.1F -20/80% Tape Width=24mm | 0In Stock | 100000 uF | 3.5 VDC | SMD/SMT | 10.7 mm (0.421 in) | 5.5 mm | 10.8 mm | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 5.5 mm | FCS | Reel | ||||||
Mfr: USCFT00H224Z00 TTI: FT0H224ZF KEMET Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5.08mm | 0In Stock | 220000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 14.5 mm (0.571 in) | 12 mm | 1000 Hour | 10 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 12 mm | FT | Bulk | |||||
Mfr: USCFT00H225Z00 TTI: FT0H225ZF KEMET Availability: 0In StockSupercapacitors / Ultracapacitors 5.5V 2.2F -20/80% LS=10.16mm | 0In Stock | 2.2 F | 5.5 VDC | Radial | 10.16 mm (0.4 in) | 28.5 mm (1.122 in) | 1000 Hour | 1.8 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 14 mm | FT | Bulk | ||||||
0In Stock | 1 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 22 mm | 1000 Hour | 60 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | FR | Bulk |