KEMET - Supercapacitors
441 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCVNR2206Y3ROTC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 220F Max Temp 65 C 30% Snap-in | Not Available Online | 220 F | 3 VDC | Snap In | 10 mm (0.394 in) | 30 mm (1.181 in) | 50 mm | 500000 Cycles | 6 mOhms | - 10 %, + 30 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk | ||||||
Mfr: ES5106M025AC1AA TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | S5106M025AC1AAKPLP | ||||||||||||||||||
Mfr: FMC0H334ZFTP18 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 330000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 15 mm | 14 mm | 1000 Hour | 25 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 15 mm | FM | Reel | |||||
Mfr: iMOD080V040A23 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | ||||||||||||||||||||
Mfr: FM0V104ZFTP18 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 100000 uF | 3.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Reel | ||||||||||||
Mfr: FM0V473ZFTP18 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 47000 uF | 3.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Reel | ||||||||||||
Mfr: FMR0V104ZFTP18 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 100000 uF | 3.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 40 C | + 85 C | FM | Reel | ||||||||||||
Mfr: FM0V473ZF-L1 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 47000 uF | 3.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Bulk | ||||||||||||
Mfr: FM0V473ZFTP16 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 47000 uF | 3.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Reel | ||||||||||||
Mfr: FMC0H334ZFTP16 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 330000 uF | 5.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | FM | Reel | ||||||||||||
Mfr: FMR0V104ZFTP16 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 100000 uF | 3.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 85 C | FM | Reel | ||||||||||||
Mfr: USCFMD0H334Z00 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Box | FMD0H334ZF | ||||||||||||||||||
Mfr: FR0H105ZF-L3 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | |||||||||||||||||||
Mfr: FM0H224ZFTP18 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 220000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm | 10.5 mm | 1000 Hour | 100 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 11.5 mm | FM | Reel | |||||
Mfr: S301RE657R2R7W TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 650 F 2.7 VDC LS=5.08mm | Not Available Online | 650 F | 2.7 VDC | Screw | 60.5 mm (2.382 in) | 57.5 mm | 1000 Hour, 1000000 Cycle | EDLC / Supercaps | - 40 C | + 65 C | S301 | Bulk | RSC2R7657LR | |||||||||
Mfr: S501LF357V2R7U TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7volt 350F -5/+10% | Not Available Online | 350 F | 2.7 VDC | Snap In | 35 mm (1.378 in) | 60 mm | 1000 Hour, 500000 Cycle | - 5 %, + 10 % | EDLC / Supercaps | - 40 C | + 65 C | S501 | Bulk | |||||||||
Mfr: S02AT5006T016AU809 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 16volts 500F -0% | Not Available Online | 500 F | 16 VDC | Screw | 209 mm | 136 mm | EDLC / Supercaps | - 40 C | + 65 C | 156 mm | S02 | Bulk | ||||||||||
Mfr: S01PM1205R080AU809 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 80volts 12F -0% | Not Available Online | 12 F | 80 VDC | Screw | 238 mm | 247 mm | 90 mOhms | EDLC / Supercaps | - 40 C | + 65 C | 74 mm | S01 | Bulk | |||||||||
Mfr: S01PM5805K016A TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 16volts 58F -10/+10% | Not Available Online | 58 F | 16 VDC | Screw | 225.37 mm | 50.8 mm | 23 mOhms | 10 % | EDLC / Supercaps | - 40 C | + 65 C | 75.19 mm | S01 | Bulk | ||||||||
Mfr: USCFGH0H474Z00 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 470000 uF | 5.5 VDC | Radial | 5.08 mm (0.2 in) | 16.5 mm (0.65 in) | 65 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 8 mm | Bulk | FGH0H474ZF | |||||||
Mfr: USCFC00H104ZBC TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Reel | FC0H104ZFTBR24 | ||||||||||||||||||
Mfr: USCFME0H473ZTA TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Reel | FME0H473ZFTP16 | ||||||||||||||||||
Mfr: USCFYD0H145Z00 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1.4 F | 5.5 VDC | Radial | 7.62 mm (0.3 in) | 21.5 mm (0.846 in) | 19 mm | 1000 Hour | 45 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | Bulk | FYD0H145ZF | ||||||
Mfr: S02AT5006R016AU808 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 16volts 500F -0% | Not Available Online | 500 F | Screw | EDLC / Supercaps | S02 | Bulk | IMOD016V500A22-01A | |||||||||||||||
Mfr: SCVHJ2505M3ROYC000 TTI: Not Assigned KEMET Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 25F Max Temp 65 C 30% Radial | Not Available Online | 25 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 500000 Cycles | 25 mOhms | - 20 %, + 20 % | Vertical | Supercapacitors | - 40 C | + 65 C | SCV | Bulk |