PHB - Eaton - Supercapacitors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHB-5R0H305-R TTI: PHB-5R0H305-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors 3F 5V EDLC PHB SERIES HORZ | 500In Stock | 3 F | 5 VDC | Radial | 11.8 mm (0.465 in) | 32.5 mm | 17.3 mm | 1000 Hour | 200 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 9 mm | PHB | Bulk | ||||
Mfr: PHB-5R0V505-R TTI: PHB-5R0V505-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors 5F 5V EDLC PHB SERIES VERT | 500In Stock | 5 F | 5 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 1000 Hour | 130 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 32.5 mm | PHB | Bulk | ||||
Mfr: PHB-5R0H155-R TTI: PHB-5R0H155-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors 1.5F 5V EDLC PHB SERIES HORZ | 500In Stock | 1.5 F | 5 VDC | Radial | 11.8 mm (0.465 in) | 22 mm | 17.3 mm | 1000 Hour | 330 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 9 mm | PHB | Bulk | ||||
Mfr: PHB-5R0V255-R TTI: PHB-5R0V255-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 2.5F 5V EDLC PHB SERIES VERT | 0In Stock | 2.5 F | 5 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 1000 Hour | 200 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 23 mm | PHB | Bulk | ||||
Mfr: PHB-5R0V305-R TTI: PHB-5R0V305-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 3F 5V EDLC PHB SERIES VERT | 0In Stock | 3 F | 5 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 1000 Hour | 200 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 32.5 mm | PHB | Bulk | ||||
Mfr: PHB-5R0H505-R TTI: PHB-5R0H505-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 5F 5V EDLC PHB SERIES HORZ | 0In Stock | 5 F | 5 VDC | Radial | 5.3 mm (0.209 in) | 32.5 mm | 21.3 mm | 1000 Hour | 130 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 11 mm | PHB | Bulk | ||||
Mfr: PHB-5R0V155-R TTI: PHB-5R0V155-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 1.5F 5V EDLC PHB SERIES VERT | 0In Stock | 1.5 F | 5 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 1000 Hour | 330 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 22 mm | PHB | Bulk | ||||
Mfr: PHB-5R0H255-R TTI: Not Assigned Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors 2.5F 5V EDLC PHB SERIES HORZ | 0In Stock | 2.5 F | 5 VDC | Radial | 5.3 mm (0.209 in) | 23 mm | 21.3 mm | 1000 Hour | 200 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 11 mm | PHB | Bulk |