B - Eaton - Supercapacitors

6 Results
6 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: B0810-2R5105-R
TTI: B0810-2R5105-R
Eaton Electronics
Availability:

500In Stock

Supercapacitors / Ultracapacitors 1F 2.5V EDLC B SERIES CYL

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1 F
2.5 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
13 mm
1000 Hour
400 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
B
Bulk
Datasheet
Mfr: B0510-2R5224-R
TTI: B0510-2R5224-R
Eaton Electronics
Availability:

1,183In Stock

Supercapacitors / Ultracapacitors .22F 2.5V EDLC B SERIES CYL

1,183In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220000 uF
2.5 VDC
Radial
2 mm (0.079 in)
5 mm (0.197 in)
11 mm
1000 Hour
2 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
B
Bulk
Datasheet
Mfr: B1010-2R5155-R
TTI: B1010-2R5155-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 1.5F 2.5V EDLC B SERIES CYL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1.5 F
2.5 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
14 mm
1000 Hour
300 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
B
Bulk
Datasheet
Mfr: B0820-2R5225-R
TTI: B0820-2R5225-R
Eaton Electronics
Availability:

0In Stock

Supercapacitors / Ultracapacitors 2.2F 2.5V EDLC B SERIES CYL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.2 F
2.5 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
20 mm
1000 Hour
200 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
B
Bulk
Datasheet
Mfr: B0510-5R0104-4
TTI: Not Assigned
Eaton Electronics
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors .1F 0.033F 3.6V B SERIES CYL

Not Available Online

Call
or
View Details
100000 uF
5 VDC
Radial
2 mm (0.079 in)
5 mm (0.197 in)
11.5 mm
1000 Hour
3 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
B
Bulk
B0510-5R0104-1 Eaton
Datasheet
Mfr: B0510-5R0104-1
TTI: Not Assigned
PowerStor / Eaton
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
Call to Verify
100000 uF
5 VDC
EDLC / Supercaps
B