Eaton - Supercapacitors
323 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B0810-2R5105-R TTI: B0810-2R5105-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors 1F 2.5V EDLC B SERIES CYL | 500In Stock | 1 F | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 13 mm | 1000 Hour | 400 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | Bulk | |||||
Mfr: HV0830-2R7605-R TTI: HV0830-2R7605-R Eaton Electronics Availability: 86In StockSupercapacitors / Ultracapacitors 6F 2.7V EDLC HV SERIES CYL | 86In Stock | 6 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 1000 Hour | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 31 mm | HV | Bulk | |||||
Mfr: KVR-5R0C155-R TTI: KVR-5R0C155-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1.5F,30ohm,Horiz | 500In Stock | 1.5 F | 5 VDC | Through Hole | 20.8 mm (0.819 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 8.1 mm | KVR | Reel | ||||||
Mfr: PHVL-3R9H305-R TTI: PHVL-3R9H305-R Eaton Electronics Availability: 200In StockSupercapacitors / Ultracapacitors 2.0F 3.9V 30% | 200In Stock | 3 F | 3.9 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 5000 Hour, 500000 Cycle | 80 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 32.5 mm | PHVL | Bulk | ||||
Mfr: HSH1040-3R8207-R TTI: HSH1040-3R8207-R Eaton Electronics Availability: 60In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 1040 3.8V 200F | 60In Stock | 200 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 1000 Hour | 120 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 40 mm | HSH | Box | |||||
Mfr: HSH1860-3R8148-R TTI: HSH1860-3R8148-R Eaton Electronics Availability: 40In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 1860 3.8V 1400F | 40In Stock | 1400 F | 3.8 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 1000 Hour | 50 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 60 mm | HSH | Box | |||||
Mfr: XTM-18R0626-R TTI: XTM-18R0626-R Eaton Electronics Availability: 10In StockSupercapacitors / Ultracapacitors 61.7F 18V | 10In Stock | 61.7 F | 18 VDC | Screw | 236 mm | 45.8 mm | 1500 Hour, 500000 Cycle | 22 mOhms | - 5 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 77.5 mm | XTM | Bulk | |||||
Mfr: KR-5R5V155-R TTI: KR-5R5V155-R Eaton Electronics Availability: 11In StockSupercapacitors / Ultracapacitors 1.5F 5.5V EDLC Coin Cell VERT | 11In Stock | 1.5 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 19 mm (0.748 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 19.5 mm | KR | Bulk | |||||
Mfr: KR-5R5C104H-R TTI: KR-5R5C104H-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell Cyl | 500In Stock | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 6.5 mm | KR | Bulk | |||||
Mfr: XL60-2R7308T-R TTI: XL60-2R7308T-R Eaton Electronics Availability: 20In StockSupercapacitors / Ultracapacitors 3000F 2.7V CYLINDRICAL THREAD | 20In Stock | 3000 F | 2.7 VDC | Stud Threaded | 60 mm (2.362 in) | 138 mm | 1500 Hour | 230 uOhms | 0 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | XL60 | Bulk | ||||||
Mfr: HSH0814-3R8256-R TTI: HSH0814-3R8256-R Eaton Electronics Availability: 100In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 0814 3.8V 25F | 100In Stock | 25 F | 3.8 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 1000 Hour | 900 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 14 mm | HSH | Box | |||||
Mfr: TV1245-3R0346-R TTI: TV1245-3R0346-R Eaton Electronics Availability: 200In StockSupercapacitors / Ultracapacitors 3V 34F | 200In Stock | 34 F | 3 VDC | Radial | 5 mm (0.197 in) | 12.9 mm (0.508 in) | 49 mm | 1000 Hour | 20 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | |||||
Mfr: HSH1225-3R8207-R TTI: HSH1225-3R8207-R Eaton Electronics Availability: 50In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 1225 3.8V 200F | 50In Stock | 200 F | 3.8 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 1000 Hour | 135 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 25 mm | HSH | Box | |||||
Mfr: HSH1850-3R8108-R TTI: HSH1850-3R8108-R Eaton Electronics Availability: 40In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 1850 3.8V 1000F | 40In Stock | 1000 F | 3.8 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 1000 Hour | 65 mOhms | 50 % | Vertical | Supercapacitors | - 25 C | + 70 C | 50 mm | HSH | Box | |||||
Mfr: KVR-5R0C105-R TTI: KVR-5R0C105-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,Horiz | 500In Stock | 1 F | 5 VDC | Through Hole | 20.8 mm (0.819 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 8.1 mm | KVR | Reel | ||||||
Mfr: PHB-5R0V505-R TTI: PHB-5R0V505-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors 5F 5V EDLC PHB SERIES VERT | 500In Stock | 5 F | 5 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 1000 Hour | 130 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 32.5 mm | PHB | Bulk | ||||
Mfr: HSL1625-3R8227-R TTI: HSL1625-3R8227-R Eaton Electronics Availability: 1,008In StockSupercapacitors / Ultracapacitors 220F 3.8V 20% | 1,008In Stock | 220 F | 3.8 VDC | Through Hole | 16.5 mm (0.65 in) | 27 mm | 1000 Hour, 500000 Cycle | 100 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 60 C | HSL | Bulk | ||||||
Mfr: HSH1630-3R8457-R TTI: HSH1630-3R8457-R Eaton Electronics Availability: 40In StockSupercapacitors / Ultracapacitors Supecapacitor HSH 1630 3.8V 450F | 40In Stock | 450 F | 3.8 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 1000 Hour | 60 mOhms | 20 % | Vertical | Supercapacitors | - 25 C | + 70 C | 30 mm | HSH | Box | |||||
Mfr: XLR-16R2507-R TTI: XLR-16R2507-R Eaton Electronics Availability: 1In StockSupercapacitors / Ultracapacitors 500F 16.2V | 1In Stock | 500 F | 16.2 VDC | Connector | 416.2 mm | 67.2 mm | 1500 Hour | 1.7 mOhms | - 5 %, + 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 175.9 mm | XLR | Bulk | |||||
Mfr: TV1030-3R0106-R TTI: TV1030-3R0106-R Eaton Electronics Availability: 0In Stock700 On Order Expected 09-Mar-27 Supercapacitors / Ultracapacitors 3V 10F | 0In Stock700 On Order Expected 09-Mar-27 | 10 F | 3 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 31.5 mm | 1000 Hour | 34 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | |||||
Mfr: KW-5R5C684-R TTI: KW-5R5C684-R Eaton Electronics Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.68F 5.5V EDLC Coin Cell Cylind | 0In Stock | 680000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.85 mm | KW | Bulk | |||||
0In Stock | 25 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 16.5 mm (0.65 in) | 28.5 mm | 1000 Hour | 27 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | ||||||
Mfr: KR-5R5H474-R TTI: KR-5R5H474-R Eaton Electronics Availability: 0In Stock10,350 On Order Expected Supercapacitors / Ultracapacitors .47F 5.5V EDLC Coin Cell HORZ | 0In Stock10,350 On Order Expected | 470000 uF | 5.5 VDC | Radial | 10 mm (0.394 in) | 11.5 mm (0.453 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 5.2 mm | KR | Bulk | |||||
Mfr: PB-5R0V474-R TTI: PB-5R0V474-R Eaton Electronics Supercapacitors / Ultracapacitors .47F 5V EDLC P SERIES CYL | 0In Stock | 470000 uF | 5 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 1000 Hour | 1 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 14.5 mm | PB | Bulk | ||||
Mfr: KR-5R5H334-R TTI: KR-5R5H334-R Eaton Electronics Supercapacitors / Ultracapacitors .33F 5.5V EDLC Coin Cell HORZ | 0In Stock | 330000 uF | 5.5 VDC | Radial | 10 mm (0.394 in) | 11.5 mm (0.453 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 5 mm | KR | Bulk |