Eaton - Supercapacitors
323 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B1860-2R5107 TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | ||||||||||||||||||||
Mfr: HV1625-2R7256-2 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 25 F | 2.7 VDC | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 25 C | + 70 C | HV | ||||||||||||
Mfr: KR-5R5V224-R. TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 220000 uF | 5.5 VDC | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 25 C | + 70 C | KR | ||||||||||||
Mfr: PA-5R0H474-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors .47F 5V EDLC P SERIES CYL | Not Available Online | 470000 uF | 5 VDC | Radial | 5.3 mm (0.209 in) | 22.5 mm | 20.8 mm | 1000 Hour | 200 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 10.5 mm | PA | Bulk | ||||
Mfr: A0820-2R5474-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors .47F 2.5V EDLC A SERIES CYL | Not Available Online | 470000 uF | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 20 mm | 1000 Hour | 150 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | A | ||||||
Mfr: HB0830-2R5605-1 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 6 F | 2.5 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 30.5 mm | 1000 Hour | 100 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | HB | ||||||
Mfr: PHV-5R4V225-R TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 2.2 F | 5.4 VDC | Cable | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | PHV | |||||||||||
Mfr: KR-5R5H104-R. TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | |||||||||||||||||||
Mfr: PHV1245-5R4176-2B TTI: Not Assigned Coiltronics / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 17 F | 5.4 VDC | EDLC / Supercaps | PHV1245 | ||||||||||||||||
Mfr: B0510-5R0104-4 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors .1F 0.033F 3.6V B SERIES CYL | Not Available Online | 100000 uF | 5 VDC | Radial | 2 mm (0.079 in) | 5 mm (0.197 in) | 11.5 mm | 1000 Hour | 3 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | B | Bulk | |||||
Mfr: PAA-5R0H684 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 680000 uF | 5 VDC | Horizontal | EDLC / Supercaps | PAA | |||||||||||||||
Mfr: PAA-5R0H684-R TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 680000 uF | 5 VDC | Horizontal | EDLC / Supercaps | PAA | |||||||||||||||
Mfr: PBA-5R0H474 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 470000 uF | 5 VDC | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | PBA | ||||||||||||
Mfr: PBA-5R0V105 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1 F | 5 VDC | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | PBA | ||||||||||||
Mfr: PHV0820-5R4155-1 TTI: Not Assigned Coiltronics / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1.5 F | EDLC / Supercaps | PHV0820 | |||||||||||||||||
Mfr: A1030-2R5155-1 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1.5F 2.5V EDLC A SERIES CYL | Not Available Online | 1.5 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 31 mm | 60 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | A | Bulk | ||||||
Mfr: A1030-2R5155-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1.5F 2.5V EDLC A SERIES CYL | Not Available Online | 1.5 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 30 mm | 1000 Hour | 60 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | A | ||||||
Mfr: HSL1014-3R8106-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors Eaton HSL Hybrid Supercapacitor, 3.8V, 25F, 0.65 ohm, Low T | Not Available Online | 10 F | Through Hole | 10 mm (0.394 in) | 14 mm | 1000 Hour | 650 mOhms | 20 % | Vertical | EDLC / Supercaps | - 25 C | + 60 C | HSL | Bulk | |||||||
Mfr: P1840-8R5156-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 15 F | 8.5 VDC | EDLC / Supercaps | |||||||||||||||||
Mfr: HV1625-2R7256-3 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16.5 mm (0.65 in) | 28.4 mm | 1000 Hour | 0.027 Ohms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | HV | ||||||
Mfr: PAA-5R0V684 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 680000 uF | 5 VDC | Vertical | EDLC / Supercaps | PAA | |||||||||||||||
Mfr: PBA-5R0V474 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 470000 uF | 5 VDC | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | PBA | ||||||||||||
Mfr: HV1020-2R7505-1 TTI: Not Assigned PowerStor / Eaton Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 22.3 mm | 1000 Hour | 0.04 Ohms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | HV |