Eaton - Supercapacitors
323 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KR-5R5H224-R TTI: KR-5R5H224-R Eaton Electronics Availability: 27,000In Stock43,000 On Order Expected Supercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell HORZ | 27,000In Stock43,000 On Order Expected | 220000 uF | 5.5 VDC | Radial | 10 mm (0.394 in) | 11.5 mm (0.453 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 5.2 mm | KR | Bulk | |||||
Mfr: KR-5R5V334-R TTI: KR-5R5V334-R Eaton Electronics Availability: 650In Stock15,000 On Order Expected 23-Nov-26 Supercapacitors / Ultracapacitors .33F 5.5V EDLC Coin Cell VERT | 650In Stock15,000 On Order Expected 23-Nov-26 | 330000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 12.7 mm | KR | Bulk | |||||
Mfr: KW-5R5C105-R TTI: KW-5R5C105-R Eaton Electronics Availability: 7,902In StockSupercapacitors / Ultracapacitors CAP 1.0F 5.5V EDLC Coin Cell Cylind | 7,902In Stock | 1 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 8.85 mm | KW | Bulk | |||||
Mfr: PB-5R0V105-R TTI: PB-5R0V105-R Eaton Electronics Availability: 4,098In StockSupercapacitors / Ultracapacitors 1F 5V EDLC P SERIES CYL | 4,098In Stock | 1 F | 5 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 1000 Hour | 0.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 22 mm | PB | Bulk | ||||
Mfr: KW-5R5C334-R TTI: KW-5R5C334-R Eaton Electronics Availability: 2,495In Stock1,600 On Order Expected 05-Jan-27 Supercapacitors / Ultracapacitors CAP 0.33F 5.5V EDLC Coin Cell Cylind | 2,495In Stock1,600 On Order Expected 05-Jan-27 | 330000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 8.3 mm | KW | Bulk | |||||
Mfr: KR-5R5V105-R TTI: KR-5R5V105-R Eaton Electronics Availability: 77,839In StockSupercapacitors / Ultracapacitors 1F 5.5V EDLC Coin Cell VERT | 77,839In Stock | 1 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 19 mm (0.748 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 19.5 mm | KR | Bulk | |||||
Mfr: XLR-16R2507B-R TTI: XLR-16R2507B-R Eaton Electronics Availability: 13In StockSupercapacitors / Ultracapacitors Eaton XLR,16.2V,500F,AB,OV,TEMP | 13In Stock | 500 F | 16.2 VDC | Screw | 417 mm | 68 mm | 1500 Hour | 1.7 mOhms | - 5 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 157 mm | XLR | Bulk | |||||
Mfr: PM-5R0V474-R TTI: PM-5R0V474-R Eaton Electronics Availability: 1,070In StockSupercapacitors / Ultracapacitors .47F 5V EDLC PM SERIES VERT | 1,070In Stock | 470000 uF | 5 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 1000 Hour | 400 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 14.5 mm | PM | Bulk | ||||
Mfr: KR-5R5C474-R TTI: KR-5R5C474-R Eaton Electronics Availability: 8,358In StockSupercapacitors / Ultracapacitors .47F 5.5V EDLC Coin Cell Cyl | 8,358In Stock | 470000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 7.5 mm | KR | Bulk | |||||
Mfr: KW-5R5C224-R TTI: KW-5R5C224-R Eaton Electronics Availability: 2In StockSupercapacitors / Ultracapacitors CAP 0.22F 5.5V EDLC Coin Cell Cylind | 2In Stock | 220000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.3 mm | KW | Bulk | |||||
Mfr: PHVL-3R9V255-R TTI: PHVL-3R9V255-R Eaton Electronics Availability: 101In StockSupercapacitors / Ultracapacitors 2.5F 3.9V 30% | 101In Stock | 2.5 F | 3.9 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 5000 Hour, 500000 Cycle | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 23 mm | PHVL | Bulk | ||||
Mfr: PHV-5R4V505-R TTI: PHV-5R4V505-R Eaton Electronics Availability: 800In StockSupercapacitors / Ultracapacitors 5F 5.4V EDLC PHV SERIES VERT | 800In Stock | 5 F | 5.4 VDC | Cable | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 1000 Hour | 70 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 32.5 mm | PHV | Bulk | ||||
Mfr: PB-5R0V104-R TTI: PB-5R0V104-R Eaton Electronics Availability: 2,175In StockSupercapacitors / Ultracapacitors .1F 5V EDLC P SERIES CYL | 2,175In Stock | 100000 uF | 5 VDC | Radial | 7.3 mm (0.287 in) | 11.3 mm | 6 mm | 1000 Hour | 4 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 13 mm | PB | Bulk | ||||
Mfr: HV1030-2R7106-R TTI: HV1030-2R7106-R Eaton Electronics Availability: 27In Stock200 On Order Expected 26-Feb-27 Supercapacitors / Ultracapacitors 10F 2.7V EDLC HV SERIES CYL | 27In Stock200 On Order Expected 26-Feb-27 | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 1000 Hour | 34 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 31.5 mm | HV | Bulk | |||||
Mfr: PM-5R0V155-R TTI: PM-5R0V155-R Eaton Electronics Availability: 50In StockSupercapacitors / Ultracapacitors 1.5F 5V EDLC PM SERIES VERT | 50In Stock | 1.5 F | 5 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 1000 Hour | 100 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 23 mm | PM | Bulk | ||||
Mfr: KW-5R5C104-R TTI: KW-5R5C104-R Eaton Electronics Availability: 3,237In StockSupercapacitors / Ultracapacitors CAP 0.1F 5.5V EDLC Coin Cell Cylind | 3,237In Stock | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 8.3 mm | KW | Bulk | |||||
Mfr: HB1030-2R5106-R TTI: HB1030-2R5106-R Eaton Electronics Availability: 399In Stock100 On Order Expected 11-Nov-26 Supercapacitors / Ultracapacitors 10F 2.5V HB SERIES CYL | 399In Stock100 On Order Expected 11-Nov-26 | 10 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 1000 Hour | 60 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 31.5 mm | HB | Bulk | |||||
Mfr: KR-5R5H104-R TTI: KR-5R5H104-R Eaton Electronics Availability: 27,656In StockSupercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell HORZ | 27,656In Stock | 100000 uF | 5.5 VDC | Radial | 10 mm (0.394 in) | 11.5 mm (0.453 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 5.2 mm | KR | Bulk | |||||
Mfr: HB1840-2R5606-R TTI: HB1840-2R5606-R Eaton Electronics Availability: 450In StockSupercapacitors / Ultracapacitors 60F 2.8V EDLC HB SERIES CYL | 450In Stock | 60 F | 2.5 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 1000 Hour | 25 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 42 mm | HB | Bulk | |||||
Mfr: XLM-69R0137A-R TTI: XLM-69R0137A-R Eaton Electronics Availability: 8In StockSupercapacitors / Ultracapacitors 130F 69V 20% | 8In Stock | 130 F | 69 VDC | Stud Threaded | 99.5 mm (3.917 in) | 634.9 mm | 176.2 mm | 1500 Hour | 6.7 mOhms | 0 %, 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 173.3 mm | XLM | Bulk | ||||
Mfr: TV1325-3R0156-R TTI: TV1325-3R0156-R Eaton Electronics Availability: 853In Stock50 On Order Expected 10-Feb-27 Supercapacitors / Ultracapacitors 3V 15F | 853In Stock50 On Order Expected 10-Feb-27 | 15 F | 3 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 28.5 mm | 1000 Hour | 30 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | |||||
Mfr: KR-5R5V224-R TTI: KR-5R5V224-R Eaton Electronics Availability: 1,500In StockSupercapacitors / Ultracapacitors .22F 5.5v EDLC Coin Cell VERT | 1,500In Stock | 220000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 12.5 mm | KR | Bulk | |||||
Mfr: PHV-5R4H155-R TTI: PHV-5R4H155-R Eaton Electronics Availability: 10In StockSupercapacitors / Ultracapacitors 1.5F 5.4V EDLC PHV SERIES HORZ | 10In Stock | 1.5 F | 5.4 VDC | Cable | 11.8 mm (0.465 in) | 22 mm | 17.3 mm | 1000 Hour | 160 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 9 mm | PHV | Bulk | ||||
Mfr: PHV-5R4H474-R TTI: PHV-5R4H474-R Eaton Electronics Availability: 600In StockSupercapacitors / Ultracapacitors .47F 5.4V EDLC PHV SERIES HORZ | 600In Stock | 470000 uF | 5.4 VDC | Cable | 11.8 mm (0.465 in) | 14.5 mm | 17.3 mm | 1000 Hour | 400 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 9 mm | PHV | Bulk | ||||
Mfr: HV1325-2R7156-R TTI: HV1325-2R7156-R Eaton Electronics Availability: 1,705In StockSupercapacitors / Ultracapacitors 15F 2.7V EDLC HV SERIES CYL | 1,705In Stock | 15 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 13 mm (0.512 in) | 1000 Hour | 30 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 28.4 mm | HV | Bulk |