ABRACON - Supercapacitors
208 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ADCR-E02R7SA106MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 10F 2.7V TH | 0In Stock | 10 F | 2.7 VDC | Radial | 10 mm (0.394 in) | 25 mm | 45 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-E | Bulk | |||||||
Mfr: ADCR-X02R7SA105PT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 1F 2.7V | 0In Stock | 1 F | 2.7 VDC | Radial | 6.3 mm (0.248 in) | 12 mm | 50000 Cycle | 300 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | ||||||
Mfr: ADCM-S05R5SA605RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 6F 5.5V THT | 0In Stock | 6 F | 5.5 VDC | Radial | 17.8 mm (0.701 in) | 25.5 mm | 13 mm | 500000 Cycle | 120 mOhms | 30 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | 36 mm | ADCM-S05R5S | Bulk | ||||
Mfr: ADCN-T02R7SA127Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V High Temperature Snap-In Supercapacitor | 0In Stock | 120 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 22 mm (0.866 in) | 50 mm | 50000 Cycle | 10.5 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCN-T02R7S | Bulk | |||||
Mfr: ADCM-S05R5SA334WB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.33F 5.5V THT | 0In Stock | 330 mF | 5.5 VDC | Radial | 12 mm (0.472 in) | 16.5 mm | 8.5 mm | 500000 Cycle | 900 mOhms | Vertical | EDLC / Supercaps | - 40 C | + 70 C | 15 mm | ADCM-S05R5S | Bulk | |||||
Mfr: ADCR-S02R7SA305MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 3F 2.7V TH | 0In Stock | 3 F | 2.7 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-S | Bulk | ||||||||||
Mfr: ADCM-S06R0SA334WB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.33F 6V THT | 0In Stock | 330 mF | 6 VDC | Radial | 12 mm (0.472 in) | 16.5 mm | 8.5 mm | 500000 Cycle | 1.65 Ohms | 40 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 15 mm | ADCM-S06R0S | Bulk | ||||
Mfr: ADCN-S03R0SA127Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 120F 3V | 0In Stock | 120 F | 3 VDC | Snap In | 10 mm (0.394 in) | 22 mm (0.866 in) | 50 mm | 50000 Cycle | 10.5 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | ADCN-S03R0S | Bulk | |||||
Mfr: ADCN-T02R7SA107M TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 100F 2.7V | 0In Stock | 100 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 22 mm (0.866 in) | 45 mm | 50000 Cycle | 11.2 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCN-T02R7S | Bulk | |||||
Mfr: ADCN-S03R0SA107M TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 100F 2.7V | 0In Stock | 100 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 22 mm (0.866 in) | 45 mm | 50000 Cycle | 11.2 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | ADCN-S03R0S | Bulk | |||||
Mfr: AHCR-S04R0SA127Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 120F 4V THT | 0In Stock | 120 F | 4 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 200 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 20 mm | AHCR-S04R0S | Bulk | ||||||
Mfr: AHCR-S04R0SA406Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 40F 4V THT | 0In Stock | 40 F | 4 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 400 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 20 mm | AHCR-S04R0S | Bulk | ||||||
Mfr: ADCM-S06R0SA305RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 3F 6V THT | 0In Stock | 3 F | 6 VDC | Radial | 15.3 mm (0.602 in) | 20.5 mm | 10.5 mm | 500000 Cycle | 230 mOhms | 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | ADCM-S06R0S | Bulk | ||||
Mfr: ADCN-S03R0SA407M TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 400F 2.7V | 0In Stock | 400 F | 2.7 VDC | Snap In | 10 mm (0.394 in) | 35 mm (1.378 in) | 66 mm | 50000 Cycle | 4.7 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | ADCN-S03R0S | Bulk | |||||
Mfr: ADCR-S03R0QA107RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors AEC-Q200 Supercap 100 F 3.0 V THT 0%/+30% | 0In Stock | 100 F | 3 VDC | Through Hole | 7.7 mm (0.303 in) | 18 mm (0.709 in) | 10 mOhms | 30 % | Vertical | Supercapacitors | - 40 C | + 65 C | 60 mm | ADCR-S03R0Q | Bulk | ||||||
Mfr: ADCR-X02R7SA107Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 100F 2.7V | 0In Stock | 100 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 60 mm | 50000 Cycle | 20 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Bulk | |||||
Mfr: ADCR-X02R7SA156MT TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 15F 2.7V | 0In Stock | 15 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 30 mm | 50000 Cycle | 53 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Ammo Pack | |||||
Mfr: ADCR-S03R0SA105MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 1F 3V TH | 0In Stock | 1 F | 3 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | ADCR-S03R0S | Bulk | ||||||||||
Mfr: ADCR-T02R7SA305MB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 3F 2.7V TH | 0In Stock | 3 F | 2.7 VDC | Radial | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-T | Bulk | ||||||||||
Mfr: ADCC-S05R5SA155RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 1.5F 5.5V THT | 0In Stock | 1.5 F | Pin | 5 mm (0.197 in) | 20.5 mm (0.807 in) | 500000 Cycle | 10 Ohms | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 7.4 mm | ADCC-S05R5S | Bulk | |||||||
Mfr: ADCM-S07R5SA105QB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 1F 7.5V THT | 0In Stock | 1 F | 7.5 VDC | Radial | 24.5 mm | 8.5 mm | 500000 Cycle | 720 mOhms | - 10 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | 22 mm | ADCM-S07R5S | Bulk | |||||
Mfr: ADCR-X02R7SA256M TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 25F 2.7V | 0In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 50000 Cycle | 38 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | ADCR-X02R7S | Bulk | |||||
Mfr: ADCM-S07R5SA334RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 0.33F 7.5V THT | 0In Stock | 330 mF | 7.5 VDC | Radial | 24.5 mm | 8.5 mm | 500000 Cycle | 1.35 Ohms | 30 % | Vertical | EDLC / Supercaps | - 40 C | + 70 C | 15 mm | ADCM-S07R5S | Bulk | |||||
Mfr: ADCM-S06R0SA155RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 1.5F 6V THT | 0In Stock | 1.5 F | 6 VDC | Radial | 12 mm (0.472 in) | 16.5 mm | 8.5 mm | 500000 Cycle | 420 mOhms | 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | ADCM-S06R0S | Bulk | ||||
Mfr: AHCR-S04R0SA106Q TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors CAP 10F 4V THT | 0In Stock | 10 F | 4 VDC | Radial | 2.5 mm (0.098 in) | 6.3 mm (0.248 in) | 1000 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 20 C | + 65 C | 12 mm | AHCR-S04R0S | Bulk |