ADCR-S03R0Q - ABRACON - Supercapacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ADCR-S03R0QA107RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors AEC-Q200 Supercap 100 F 3.0 V THT 0%/+30% | 0In Stock | 100 F | 3 VDC | Through Hole | 7.7 mm (0.303 in) | 18 mm (0.709 in) | 10 mOhms | 30 % | Vertical | Supercapacitors | - 40 C | + 65 C | 60 mm | ADCR-S03R0Q | Bulk | ||||||
Mfr: ADCR-S03R0QA506RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors AEC-Q200 Supercap 50 F 3.0 V THT 0%/+30% | 0In Stock | 50 F | 3 VDC | Through Hole | 7.7 mm (0.303 in) | 18 mm (0.709 in) | 15 mOhms | 30 % | Vertical | Supercapacitors | - 40 C | + 65 C | 40 mm | ADCR-S03R0Q | Bulk | ||||||
Mfr: ADCR-S03R0QA106RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors AEC-Q200 Supercap 10 F 3.0 V THT 0%/+30% | 0In Stock | 10 F | 3 VDC | Through Hole | 7.7 mm (0.303 in) | 18 mm (0.709 in) | 50 Ohms | 30 % | Vertical | Supercapacitors | - 40 C | + 65 C | 40 mm | ADCR-S03R0Q | Bulk | ||||||
Mfr: ADCR-S03R0QA156RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors AEC-Q200 Supercap 15 F 3.0 V THT 0%/+30% | 0In Stock | 15 F | 3 VDC | Through Hole | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 33 mOhms | 30 % | Vertical | Supercapacitors | - 40 C | + 65 C | 25 mm | ADCR-S03R0Q | Bulk | ||||||
Mfr: ADCR-S03R0QA256RB TTI: Not Assigned ABRACON Availability: 0In StockSupercapacitors / Ultracapacitors AEC-Q200 Supercap 25 F 3.0 V THT 0%/+30% | 0In Stock | 25 F | 3 VDC | Through Hole | 7.7 mm (0.303 in) | 16 mm (0.63 in) | 25 mOhms | 30 % | Vertical | Supercapacitors | - 40 C | + 65 C | 25 mm | ADCR-S03R0Q | Bulk |