SE - Panasonic - Supercapacitors

4 Results
4 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: EEC-SE0H224N
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 5.5VDC 0.22F 10.5mm Coin

Not Available Online

Call
or
View Details
220000 uF
5.5 VDC
Radial
5 mm (0.197 in)
10.5 mm (0.413 in)
5.4 mm
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 70 C
SE
Datasheet
Mfr: EEC-SE0H223
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors Electric Dble Layer Gold CapSE Series

Not Available Online

Call
or
View Details
22000 uF
5.5 VDC
Radial
5 mm (0.197 in)
10.5 mm (0.413 in)
5.4 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 25 C
+ 70 C
SE
Ammo Pack
Datasheet
Mfr: EEC-SE0H224.
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
Call to Verify
220000 uF
5.5 VDC
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
SE
Datasheet
Mfr: EEC-SE0H473
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors Electric Dble Layer Gold CapSE Series

Not Available Online

Call
or
View Details
47000 uF
5.5 VDC
Radial
5 mm (0.197 in)
10.5 mm (0.413 in)
5.4 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 25 C
+ 70 C
SE
Ammo Pack