NF - Panasonic - Supercapacitors

5 Results
5 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Datasheet
Mfr: EEC-F5R5H684N
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5VDC 0.68F 21.5mm Coin

Not Available Online

Call
or
View Details
680000 uF
5.5 VDC
Radial
5 mm (0.197 in)
21.5 mm (0.846 in)
9.5 mm
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
NF
Datasheet
Mfr: EEC-F5R5H474N
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 5.5VDC 0.47F 21.5mm Coin

Not Available Online

Call
or
View Details
470000 uF
5.5 VDC
Radial
5 mm (0.197 in)
21.5 mm (0.846 in)
9.5 mm
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 40 C
+ 85 C
NF
Datasheet
Mfr: EEC-F5R5U334
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors factory currently not accepting orders

Not Available Online

Call
or
View Details
330000 uF
5.5 VDC
Radial
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 25 C
+ 70 C
NF
Datasheet
Mfr: EEC-F5R5U474N
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 5.5VDC 0.47F 21.5mm Coin

Not Available Online

Call
or
View Details
470000 uF
5.5 VDC
Radial
5 mm (0.197 in)
21.5 mm (0.846 in)
8 mm
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 40 C
+ 70 C
NF
Datasheet
Mfr: EEC-F5R5U155N
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 5.5VDC 1.5F 21.5mm Coin

Not Available Online

Call
or
View Details
1.5 F
5.5 VDC
Radial
5 mm (0.197 in)
21.5 mm (0.846 in)
8 mm
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 40 C
+ 70 C
NF