EP - Panasonic - Supercapacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEC-EP0E333A TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.033F 2.6volts | Not Available Online | 33000 uF | 2.6 VDC | SMD/SMT | 3.8 mm (0.15 in) | 500 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 10 C | + 60 C | 1.5 mm | EP | Reel | ||||||||
Mfr: EEC-EP0F333Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.033F, 3.3volts 3.8x1.5mm | Not Available Online | 33000 uF | 3.3 VDC | SMD/SMT | 3.8 mm (0.15 in) | - 20 %, + 80 % | EDLC / Supercaps | - 10 C | + 60 C | 1.5 mm | EP | Reel | |||||||||
Mfr: EEC-EP0E333Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0.033F, 2.6volts 3.8x1.5mm | Not Available Online | 33000 uF | 2.6 VDC | SMD/SMT | 3.8 mm (0.15 in) | - 20 %, + 80 % | EDLC / Supercaps | - 10 C | + 60 C | 1.5 mm | EP | Reel | |||||||||
Mfr: EEC-EP0F303Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.3VDC, 0.03F 3.8x1.5mm | Not Available Online | 30000 uF | 3.3 VDC | SMD/SMT | 3.8 mm (0.15 in) | 1.5 mm | 250 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 10 C | + 60 C | EP | Reel |