BZ-C - KYOCERA - Supercapacitors

4 Results
4 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
BZ114C104ZNB KYOCERA AVX
Datasheet
Mfr: BZ114C104ZNB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors BESTCAP

Not Available Online

Call
or
View Details
100 uF
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-C
Bulk
BZ014C683NNB KYOCERA AVX
Datasheet
Mfr: BZ014C683NNB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors BESTCAP

Not Available Online

Call
or
View Details
68000 uF
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-C
Bulk
Datasheet
Mfr: BZ014C453ZSB88
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 4.5V 45uF 80 -20% DISC-BY-MFG-05/17

Not Available Online

Call
or
View Details
45 uF
4.5 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
2.1 mm
BZ-C
Bulk
Datasheet
Mfr: BZ014C453ZNBCC
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 4.5V 45uF 80 -20% DISC-BY-MFG-05/17

Not Available Online

Call
or
View Details
45 uF
4.5 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-C
Bulk