KYOCERA - Supercapacitors
921 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCCY71B407SLBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 400F 35x71mm We ldable Pin Low ESR | 0In Stock | 400 F | 2.7 VDC | Radial | 35 mm (1.378 in) | 71 mm | 1000 Hour | 1.8 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | SCCY71B407PLBLE | ||||||
Mfr: SCCW45B107VSB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 100F 22X45mm So lder Pin | 0In Stock | 100 F | 2.7 VDC | Pin | 22 mm (0.866 in) | 45 mm | 1000 Hour | 8 mOhms | - 5 %, + 25 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||
Mfr: SCCY85B607SLBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 600F 35X85mm We ldable Pin Low ESR | 0In Stock | 600 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 85 mm | 1000 Hour | 1.6 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | |||||||
Mfr: SCMS22H255MRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6V 2.5F 10X22mm Radi al A 581-SCMS22H255PRBB0 | Not Available Online | 2.5 F | 6 VDC | Radial | 15.5 mm (0.61 in) | 10 mm (0.394 in) | 22 mm | 20 mm | 1000 Hour | 180 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 10 mm | SCM | Bulk | ||||
Mfr: SCMR18F105MSBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 1F 8X18mm Solder Pin | Not Available Online | 1 F | 5.5 VDC | Radial | 18 mm | 1000 Hour | 250 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||||
Mfr: SCMR22H155MSBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6V 1.5F 8X22mm Solde r Pin | Not Available Online | 1.5 F | 6 VDC | Radial | 22 mm | 1000 Hour | 200 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||||
Mfr: SCCZ85B158VCB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1500 F | 2.7 VDC | 60 mm (2.362 in) | 85 mm | 1000 Hour | - 5 %, + 25 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||||||
Mfr: SCCY69B407SWBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP | 0In Stock | 400 F | 2.7 VDC | 35 mm (1.378 in) | 69 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | ||||||||||
Mfr: SCCT30B186SRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 18F 12.5x30mm R adial | 0In Stock | 18 F | 2.7 VDC | Radial | 12.5 mm (0.492 in) | 30 mm | 1000 Hour | 60 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||
Mfr: SCCY62B307VSB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 300F 35X62mm So lder Pin | 0In Stock | 300 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 62 mm | 1000 Hour | 6 mOhms | - 5 %, + 25 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||
Mfr: SCCY1KB707S3PBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 700F 35x105mm 3 -Prong Solder Pin | 0In Stock | 700 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 105 mm | 1000 Hour | 1.1 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | |||||||
Mfr: SCCY1KB707SLBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 700F 35X105mm W eldable Pin Low ESR | 0In Stock | 700 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 105 mm | 1000 Hour | 0.9 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | SCCY1KB707PLBLE | ||||||
Mfr: SCCS20B505SRBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 5F ESR=40mOhm 10x20mm Radial | 0In Stock | 5 F | 2.7 VDC | Radial | 5.5 mm (0.217 in) | 10 mm (0.394 in) | 20 mm | 1000 Hour | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | ||||||
Mfr: SCMQ14C474PRBA0 TTI: SCMQ14C474PRBA0 KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5V 0.47F 6.3X14mm Ra dial | 0In Stock | 470000 uF | 5 VDC | Radial | 6.3 mm (0.248 in) | 14 mm | 6.3 mm | 1000 Hour | 400 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 14 mm | SCM | Bulk | SCMQ14C474MRBA0 | ||||
Mfr: SCCY66B367S3PBLE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 360 F | 2.7 VDC | 35 mm (1.378 in) | 66 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | ||||||||||
Mfr: SCMS22F255MRBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 2.5F 10X22mm Ra dial A 581-SCMS22F255PRBA0 | Not Available Online | 2.5 F | 5.5 VDC | Radial | 15.5 mm (0.61 in) | 10 mm (0.394 in) | 22 mm | 20 mm | 1000 Hour | 180 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 10 mm | SCM | Bulk | ||||
Mfr: SCMR22H155MRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6V 1.5F 8X22mm Radia l | Not Available Online | 1.5 F | 6 VDC | Radial | 11.5 mm (0.453 in) | 22 mm | 16 mm | 1000 Hour | 200 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||
Mfr: SCMS32H505MRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6V 5F 10X32mm Radial | Not Available Online | 5 F | 6 VDC | Radial | 15.5 mm (0.61 in) | 32 mm | 20 mm | 1000 Hour | 120 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 10 mm | SCM | Bulk | |||||
Mfr: SCMR18D105MRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.4V 1F 8X18mm Radial | Not Available Online | 1 F | 5.4 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 18 mm | 16 mm | 1000 Hour | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||
Mfr: SCMR14F474MSBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 0.47F 8X14mm Solder Pin | Not Available Online | 470000 uF | 5.5 VDC | Radial | 14 mm | 1000 Hour | 300 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||||
Mfr: SCMR14L334MSBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 9V .33F 8X14mm Solde r Pin | Not Available Online | 330000 uF | 9 VDC | Radial | 14 mm | 1000 Hour | 500 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||||
Mfr: SCMR22F155MSBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 1.5F 8X22mm Sol der Pin | Not Available Online | 1.5 F | 5.5 VDC | Radial | 22 mm | 1000 Hour | 200 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||||
Mfr: SCCY62V307VSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 300F 6mOhm | Not Available Online | 300 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 62 mm | 1000 Hour | - 5 %, + 25 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||||
Mfr: SCCY73B407SLBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 400F 35X73mm We ldable Pin Low ESR | 0In Stock | 400 F | 2.7 VDC | Pin | 12.75 mm (0.502 in) | 35 mm (1.378 in) | 73 mm | 1000 Hour | 1.8 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 73 mm | SCC LE | Bulk | |||||
Mfr: SCCY83B607S3PBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 600F 35x83mm 3- Prong Solder Pin | 0In Stock | 600 F | 2.7 VDC | Pin | 12.75 mm (0.502 in) | 35 mm (1.378 in) | 83 mm | 1000 Hour | 1 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 83 mm | SCC LE | Bulk |