KYOCERA - Supercapacitors

921 Results
921 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BZ05FB6828NBCL
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 15V 6.80uF 50-20% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
6.8 uF
15 VDC
SMD/SMT
20 mm
15 mm
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-B
Bulk
Datasheet
Mfr: BZ254B223ZSBCE
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 4V 22uF

Not Available Online

Call
or
View Details
22 uF
4.5 VDC
SMD/SMT
20 mm
15 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-B
Bulk
Datasheet
Mfr: BZ01CA223ZHB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 12v 22uF Tol. -20/+8 0%

Not Available Online

Call
or
View Details
22 uF
12 VDC
Radial
28 mm
17 mm
1000 Hour
350 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
10 mm
BZ-A
Bulk
Datasheet
Mfr: BZ015A503ZNB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 0.05F 80-20%

Not Available Online

Call
or
View Details
50000 uF
5.5 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
50 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ023A284ZAB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.6v 280uF Tol. -20/ +80% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
280000 uF
3.6 VDC
Radial
48 mm
30 mm
1000 Hour
45 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
3.5 mm
BZ-A
Bulk
Datasheet
Mfr: BZ114A224ZSBBN
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 4.5V 220uF 80-20%

Not Available Online

Call
or
View Details
220 uF
4.5 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ015B303ZWB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 0.03F 80-20%

Not Available Online

Call
or
View Details
30000 uF
5.5 VDC
Radial
28 mm
17 mm
1000 Hour
160 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-B
Bulk
Datasheet
Mfr: BZ015A503ZSBAJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 0.05F 80-20% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
50000 uF
5.5 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
50 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ01CB153ZHB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 12v 15uF Tol. -20/+8 0%

Not Available Online

Call
or
View Details
15 uF
12 VDC
Radial
28 mm
17 mm
1000 Hour
350 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
8.8 mm
BZ-B
Bulk
Datasheet
Mfr: BZ019B223ZSBAJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 9V 0.02F 80 -20%

Not Available Online

Call
or
View Details
22 uF
9 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
250 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-B
Bulk
Datasheet
Mfr: BZ113B104ZSB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.6v 100uF Tol. -20/ +80% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
100 uF
3.6 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
100 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
3.2 mm
BZ-B
Bulk
Datasheet
Mfr: BZ017A333ZSBAJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 7V 33uF 80 -20%

Not Available Online

Call
or
View Details
33000 uF
7 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ015A104ZABBB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 100uF 80-20%

Not Available Online

Call
or
View Details
100 uF
5.5 VDC
Radial
28 mm
17 mm
1000 Hour
80 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ054B223ZSBBQ-L
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 4.5V 0.02F 80-20%

Not Available Online

Call
or
View Details
22 uF
4.5 VDC
SMD/SMT
20 mm
15 mm
1000 Hour
170 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-B
Bulk
SCMT32D755SRBBW KYOCERA AVX
Datasheet
Mfr: SCMT32D755SRBBW
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
Bulk
SCMT22C505SRBA0LL KYOCERA AVX
Datasheet
Mfr: SCMT22C505SRBA0LL
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
Bulk
Datasheet
Mfr: SCCS20B505PRBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 2.7V 5F 10X20mm Radial Low ESR

Not Available Online

Call
or
View Details
5 F
2.7 VDC
Radial
5.5 mm (0.217 in)
10 mm (0.394 in)
20 mm
1000 Hour
40 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
SCCS20B505SRBLE
SCMZ1EP1F6STAB2 KYOCERA AVX
Datasheet
Mfr: SCMZ1EP1F6STAB2
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
Bulk
Datasheet
Mfr: SCMR22D155MRBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.4V 1.5F 8X22mm Rad ial

Not Available Online

Call
or
View Details
1.5 F
5.4 VDC
Radial
11.5 mm (0.453 in)
8 mm (0.315 in)
22 mm
16 mm
1000 Hour
20 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
8 mm
SCM
Bulk
BZ114B823ZNBA1 KYOCERA AVX
Datasheet
Mfr: BZ114B823ZNBA1
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors BESTCAP

Not Available Online

Call
or
View Details
82 uF
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-B
Bulk
BZ125A474ZHB KYOCERA AVX
Datasheet
Mfr: BZ125A474ZHB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors BESTCAP

Not Available Online

Call
or
View Details
470000 uF
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-A
Bulk
BZ12GA124ZABA2 KYOCERA AVX
Datasheet
Mfr: BZ12GA124ZABA2
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors BESTCAP

Not Available Online

Call
or
View Details
120 uF
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-A
Bulk
BZ155B823ZWB KYOCERA AVX
Datasheet
Mfr: BZ155B823ZWB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors BESTCAP

Not Available Online

Call
or
View Details
82 uF
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-B
Bulk
BZ15CA223ZSB KYOCERA AVX
Datasheet
Mfr: BZ15CA223ZSB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors BESTCAP

Not Available Online

Call
or
View Details
22 uF
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-A
Bulk
BZ015B603ZSBAJ KYOCERA AVX
Datasheet
Mfr: BZ015B603ZSBAJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors BESTCAP

Not Available Online

Call
or
View Details
60000 uF
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-B
Bulk
  • ...
  • 32
  • 33
  • 34