KYOCERA - Supercapacitors
921 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZ05FB6828NBDX TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 6.8 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | ||||||||||||||
Mfr: SCMR22H155PSBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6V 1.5F 8X22mm Solde r Pin | Not Available Online | 1.5 F | 6 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 18.5 mm | 9.5 mm | 1000 Hour | 180 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 24 mm | SCM | Bulk | SCMR22H155MSBB0 | |||
Mfr: SCMR22C155SRBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1.5 F | 5.4 VDC | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | |||||||||||||
Mfr: SCMR22H155SRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1.5 F | 6 VDC | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | |||||||||||||
Mfr: BZ015B603ZSBDB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 60uF 80 -20% | Not Available Online | 60000 uF | 5.5 VDC | SMD/SMT | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | ||||||||||||
Mfr: BZ12GA124ZHB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 120 uF | 16 VDC | Through Hole | 48 mm | 30 mm | 1000 Hour | 16 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 70 C | BZ-A | Bulk | |||||||
Mfr: BZ155A104ZSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 100uF 80-20% | Not Available Online | 100 uF | 5.5 VDC | SMD/SMT | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | ||||||||||||
Mfr: BZ155A154ZSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 150uF 80-20% | Not Available Online | 150 uF | 5.5 VDC | SMD/SMT | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | ||||||||||||
Mfr: BZ02CA903ZABBB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12V 0.09F 80 -20% | Not Available Online | 90000 uF | 12 VDC | Radial | 48 mm | 30 mm | 1000 Hour | 90 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 7.4 mm | BZ-A | Bulk | ||||||
Mfr: BZ015B603ZSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5v 60uF Tol. -20/+ 80% DISC-BY-MFG-6/22 | Not Available Online | 60000 uF | 5.5 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 80 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 5.9 mm | BZ-B | Bulk | |||||||
Mfr: BZ015A503ZSBBB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 0.05F 80-20% | Not Available Online | 50000 uF | 5.5 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 50 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-A | Bulk | ||||||||
Mfr: BZ054B473ZSBCS TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 47uF 80 -20% DISC-BY-MFG-6/22 | Not Available Online | 47 uF | 4.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 204 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 2.3 mm to 6.5 mm | BZ-B | Bulk | ||||||
Mfr: BZ055B153ZSBA2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 15uF 80 -20% | Not Available Online | 15 uF | 5.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 300 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.3 mm to 6.5 mm | BZ-B | Bulk | |||||||
Mfr: BZ083B103ZNBA1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6V 10uF 80 -20% | Not Available Online | 10 uF | 3.6 VDC | SMD/SMT | 1000 Hour | 800 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-B | Bulk | ||||||||||
Mfr: BZ11FA223ZSBAJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15V 0.02F 80 -20% | Not Available Online | 22 uF | 15 VDC | SMD/SMT | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | ||||||||||||
Mfr: BZ12GA124ZLB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 16v 120uF Tol. -20/+ 80% DISC-BY-MFG-6/22 | Not Available Online | 120 uF | 16 VDC | Radial | 48 mm | 30 mm | 1000 Hour | 160 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 9.1 mm | BZ-A | Bulk | |||||||
Mfr: SCMR14C474SRTA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Tray | ||||||||||||||||||||
Mfr: SCMR14C474SSBA0H TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: SCMR14H474SSBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: SCMR18D105SSBB0H TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: SCMS22D255SRBB1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: SCMR22G105SRTB1Z2E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Tray | ||||||||||||||||||||
Mfr: SCMR18C105SRBA1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: SCMR18H105SRBB1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk | ||||||||||||||||||||
Mfr: SCMR22C155SRIBA7 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk |