TRIO 3 - UPS - Uninterruptible Power Supplies
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Output Voltage | Runtime-Full Load | Number of Outlets | Mounting Style | Input Voltage | Connector Type | Length | Width | Height | Number of Outputs | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 240 W | 24 VDC | DIN Rail | 100 VAC to 240 VAC | 132 mm | 88 mm | 135 mm | 1 Output | TRIO 3 | ||||||
0In Stock | 120 W | 24 VDC | DIN Rail | 100 VAC to 240 VAC | 132 mm | 68 mm | 135 mm | 1 Output | TRIO 3 | ||||||
0In Stock | 120 W | 24 VDC | DIN Rail | 100 VAC to 240 VAC | 132 mm | 68 mm | 135 mm | 1 Output | TRIO 3 | ||||||
0In Stock | 240 W | 24 VDC | DIN Rail | 100 VAC to 240 VAC | 132 mm | 88 mm | 135 mm | 1 Output | TRIO 3 |