QUINT - Power Supplies - DIN Rail Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Input Type | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Industry | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1-Phase / Single Phase | 240 W | 100 VAC to 240 VAC, 110 VDC to 250 VDC | 1 Output | 48 VDC | 5 A | Industrial | 125 mm (4.921 in) | 50 mm (1.969 in) | 130 mm (5.118 in) | QUINT | |||||
0In Stock | 1-Phase / Single Phase | 180 W | 100 VAC to 240 VAC, 110 VDC to 250 VDC | 1 Output | 12 VDC | 15 A | Industrial | 125 mm (4.921 in) | 50 mm (1.969 in) | 130 mm (5.118 in) | QUINT |