Intelligent Transmitter - Power Supplies - DIN Rail Mount
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Input Type | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Industry | Length | Width | Height | Product | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1-Phase / Single Phase | 96 W | 85 VAC to 264 VAC, 90 VDC to 350 VDC | 1 Output | 24 VDC | 4 A | Industrial | 114.5 mm (4.508 in) | 67.5 mm (2.657 in) | 99 mm (3.898 in) | Switching Supplies | Intelligent Transmitter |