Essential Power - Power Supplies - DIN Rail Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Input Type | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Industry | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1-Phase / Single Phase | 75 W | 100 VAC to 240 VAC | 1 Output | 12 VDC | 6.25 A | Industrial | 100 mm (3.937 in) | 33 mm (1.299 in) | 90 mm (3.543 in) | Essential Power | |||||
0In Stock | 1-Phase / Single Phase | 120 W | 100 VAC to 240 VAC | 1 Output | 12 VDC | 10 A | Industrial | 125 mm (4.921 in) | 40 mm (1.575 in) | 124 mm (4.882 in) | Essential Power | |||||
0In Stock | 1-Phase / Single Phase | 120 W | 100 VAC to 240 VAC | 1 Output | 48 VDC | 2.5 A | Industrial | 125 mm (4.921 in) | 40 mm (1.575 in) | 124 mm (4.882 in) | Essential Power | |||||
0In Stock | 1-Phase / Single Phase | 480 W | 100 VAC to 240 VAC | 1 Output | 48 VDC | 10 A | Industrial | 125 mm (4.921 in) | 86 mm (3.386 in) | 124 mm (4.882 in) | Essential Power | |||||
0In Stock | 1-Phase / Single Phase | 240 W | 100 VAC to 240 VAC | 1 Output | 12 VDC | 20 A | Industrial | 125 mm (4.921 in) | 60 mm (2.362 in) | 124 mm (4.882 in) | Essential Power |