Power Supplies - DIN Rail Mount
930 ResultsPart | Availability | Purchasing | RoHS/Lead | Input Type | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Industry | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111In Stock | 1-Phase / Single Phase | 60 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 2.5 A | Industrial | 100 mm (3.937 in) | 33 mm (1.299 in) | 90 mm (3.543 in) | Essential | ||||||
63In Stock | 1-Phase / Single Phase | 60 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 2.5 A | Industrial | 84 mm (3.307 in) | 35 mm (1.378 in) | 90 mm (3.543 in) | UNO-PS | UNO-PS/1AC/24DC/_60W UNOPS1AC24DC60W | |||||
113In Stock | 1-Phase / Single Phase | 480 W | 100 VAC to 240 VAC, 90 VDC to 350 VDC | 1 Output | 24 VDC | 20 A | Industrial | 125 mm (4.921 in) | 70 mm (2.756 in) | 130 mm (5.118 in) | QUINT 4 | ||||||
137In Stock | 1-Phase / Single Phase | 30 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 1.25 A | Industrial | 84 mm (3.307 in) | 22.5 mm (0.886 in) | 90 mm (3.543 in) | UNO-PS | UNO-PS/1AC/24DC/_30W UNOPS1AC24DC30W | |||||
106In Stock | 1-Phase / Single Phase | 90 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 3.8 A | Industrial | 90 mm (3.543 in) | 45 mm (1.772 in) | 99 mm (3.898 in) | QUINT 4 | ||||||
44In Stock | 1-Phase / Single Phase | 120 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 5 A | Industrial | 125 mm (4.921 in) | 40 mm (1.575 in) | 130 mm (5.118 in) | QUINT-PS | QUINT-PS/_1AC/24DC/_5 QUINTPS1AC24DC5 | |||||
11In Stock22 On Order Expected 06-Jan-27 | 1-Phase / Single Phase | 960 W | 100 VAC to 240 VAC | 1 Output | 24 V | 40 A | Industrial | 140 mm (5.512 in) | 120 mm (4.724 in) | 130 mm (5.118 in) | |||||||
57In Stock | 1-Phase / Single Phase | 60 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 2.5 A | Industrial | 90 mm (3.543 in) | 32 mm (1.26 in) | 99 mm (3.898 in) | QUINT 4 | ||||||
81In Stock | 1-Phase / Single Phase | 240 W | 100 VAC to 240 VAC, 110 VDC to 250 VDC | 1 Output | 24 VDC | 10 A | Industrial | 160 mm (6.299 in) | 42 mm (1.654 in) | 130 mm (5.118 in) | TRIO-PS | ||||||
2,644In Stock | 1-Phase / Single Phase | 480 W | 100 VAC to 240 VAC, 110 VDC to 250 VDC | 1 Output | 24 VDC | 20 A | Industrial | 125 mm (4.921 in) | 70 mm (2.756 in) | 130 mm (5.118 in) | |||||||
74In Stock | 3-Phase / Three Phase | 960 W | 400 VAC to 500 VAC | 1 Output | 24 VDC | 40 A | Industrial | 125 mm (4.921 in) | 120 mm (4.724 in) | 130 mm (5.118 in) | |||||||
113In Stock | 1-Phase / Single Phase | 480 W | 85 VAC to 264 VAC, 99 VDC to 275 VDC | 1 Output | 24 VDC | 20 A | Industrial | 160 mm (6.299 in) | 68 mm (2.677 in) | 130 mm (5.118 in) | TRIO-PS | ||||||
103In Stock | 1-Phase / 2-Phase | 480 W | 110 VDC to 250 VDC | 1 Output | 24 VDC | 10 A | Industrial | 50 mm (1.969 in) | 125 mm (4.921 in) | 130 mm (5.118 in) | |||||||
108In Stock | 1-Phase / Single Phase | 720 W | 100 VAC to 240 VAC, 110 VDC to 250 VDC | 1 Output | 24 VDC | 20 A | Industrial | 125 mm (4.921 in) | 70 mm (2.756 in) | 130 mm (5.118 in) | QUINT4 | ||||||
23In Stock | 3-Phase / Three Phase | 960 W | 85 VAC to 264 VAC, 90 VDC to 300 VDC | 1 Output | 24 VDC | 40 A | Industrial | 180 mm (7.087 in) | 180 mm (7.087 in) | 130 mm (5.118 in) | QUINT-PS | QUINT-PS/_1AC/24DC/40 QUINTPS1AC24DC40 | |||||
2In Stock | 1-Phase / Single Phase | 100 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 4.2 A | Industrial | 84 mm (3.307 in) | 55 mm (2.165 in) | 90 mm (3.543 in) | UNO-PS | UNO-PS/1AC/24DC/100W UNOPS1AC24DC100W | |||||
28In Stock | 1-Phase / Single Phase | 84 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 3.5 A | Industrial | 125 mm (4.921 in) | 32 mm (1.26 in) | 130 mm (5.118 in) | QUINT-PS | QUINT-PS/_1AC/24DC/_3.5 QUINTPS1AC24DC35 | |||||
107In Stock | 1-Phase / Single Phase | 240 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 10 A | Industrial | 124.46 mm (4.9 in) | 60 mm (2.362 in) | 130 mm (5.118 in) | QUINT-PS | QUINT-PS/_1AC/24DC/10 QUINTPS1AC24DC10 | |||||
31In Stock29 On Order Expected 25-Nov-26 | 1-Phase / Single Phase | 55 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | 4.6 A | Industrial | 84 mm (3.307 in) | 35 mm (1.378 in) | 90 mm (3.543 in) | UNO-PS | UNO-PS/1AC/12DC/_55W UNOPS1AC12DC55W | |||||
2In Stock | 1-Phase / Single Phase | 60 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 2.5 A | Industrial | 61 mm (2.402 in) | 72 mm (2.835 in) | 90 mm (3.543 in) | STEP-PS | STEP-PS/_1AC/24DC/2.5 STEPPS1AC24DC25 | |||||
30In Stock | 3-Phase / Three Phase | 9.1 W | 85 VAC to 264 VAC, 90 VDC to 410 VDC | 1 Output | 24 VDC | 10 A | Industrial | 124.46 mm (4.9 in) | 60 mm (2.362 in) | 130 mm (5.118 in) | QUINT-PS | QUINT-PS/_1AC/24DC/10/CO QUINTPS1AC24DC10CO | |||||
93In Stock | 1-Phase / Single Phase | 3.2 W | 85 VAC to 264 VAC, 95 VDC to 250 VDC | 1 Output | 12 VDC | 1 A | Industrial | 61 mm (2.402 in) | 18 mm (0.709 in) | 90 mm (3.543 in) | STEP-PS | STEP-PS/_1AC/12DC/1 STEPPS1AC12DC1 | |||||
5In Stock | 3-Phase / Three Phase | 180 W | 100 VAC to 240 VAC | 1 Output | 12 VDC | 15 A | Industrial | 124.46 mm (4.9 in) | 60 mm (2.362 in) | 130 mm (5.118 in) | QUINT-PS | QUINT-PS/_1AC/12DC/15 QUINTPS1AC12DC15 | |||||
218In Stock | 1-Phase / Single Phase | 120 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 5 A | Industrial | 125 mm (4.921 in) | 40 mm (1.575 in) | 124 mm (4.882 in) | Essential | ||||||
15In Stock | 1-Phase / Single Phase | 91 W | 85 VAC to 264 VAC, 95 VDC to 250 VDC | 1 Output | 24 VDC | 3.8 A | Industrial | 61 mm (2.402 in) | 90 mm (3.543 in) | 90 mm (3.543 in) | STEP-PS | STEP-PS/_1AC/24DC/3.8/C2LPS STEPPS1AC24DC38C2LPS |