• Power Supplies - Chassis Mount

ZWS-BP - Power Supplies - Chassis Mount

4 Results
4 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: ZWS240BP36/TA
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Power Supplies - Chassis Mount

Not Available Online

Call
or
View Details
241.2 W
85 VAC to 265 VAC, 120 VDC to 370 VDC
1 Output
36 VDC
6.7 A
Enclosed
3 kVAC
91 %
Industrial
212 mm
95 mm
53 mm
IEC 62368-1
ZWS-BP
Datasheet
Mfr: ZWS240BP36/T
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Power Supplies - Chassis Mount

Not Available Online

Call
or
View Details
241.2 W
85 VAC to 265 VAC, 120 VDC to 370 VDC
1 Output
36 VDC
6.7 A
Open Frame
3 kVAC
91 %
Industrial
180 mm
84 mm
42 mm
IEC 62368-1
ZWS-BP
Datasheet
Mfr: ZWS240BP36/A
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Power Supplies - Chassis Mount

Not Available Online

Call
or
View Details
241.2 W
85 VAC to 265 VAC, 120 VDC to 370 VDC
1 Output
36 VDC
6.7 A
Enclosed
3 kVAC
91 %
Industrial
212 mm
95 mm
53 mm
IEC 62368-1
ZWS-BP
Datasheet
Mfr: ZWS240BP36/TL
TTI: Not Assigned
TDK
Availability:

Not Available Online

Obsolete
Power Supplies - Chassis Mount

Not Available Online

Call
or
View Details
241.2 W
85 VAC to 265 VAC, 120 VDC to 370 VDC
1 Output
36 VDC
6.7 A
L-Bracket
3 kVAC
91 %
Industrial
180 mm
84 mm
42 mm
IEC 62368-1
ZWS-BP