S8VE - Power Supplies - Chassis Mount
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S8VE-12024 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - Chassis Mount OUT 100240 VAC IN 24V 5A | Not Available Online | 120 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 5 A | Enclosed | Industrial | 121.2 mm (4.772 in) | 50 mm (1.969 in) | 115 mm (4.528 in) | S8VE | S8VE12024 |