S8PS - Power Supplies - Chassis Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: S8PS-15024 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - Chassis Mount 24V 6.5A 150W 7-Pin AC/DC PS Sngl-OUT | Not Available Online | 150 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 6.5 A | Open Frame | 3 kVAC | 74 % to 80 % | Industrial | 163 mm | 50 mm | 92 mm | S8PS | S8PS15024 | |||||
Mfr: S8PS-15024C TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - Chassis Mount Use S8VM-15024C | Not Available Online | 150 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 6.5 A | Enclosed | 3 kVAC | 74 % to 80 % | Industrial | 163 mm | 50 mm | 92 mm | S8PS | S8PS15024C | |||||
Mfr: S8PS-05024 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 50 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 2.1 A | Open Frame | 3 kVAC | 74 % to 80 % | Industrial | 127 mm | 40 mm | 85 mm | S8PS | S8PS05024 | |||||
Mfr: S8PS-05012C TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | Enclosed | S8PS | |||||||||||||||||
Mfr: S8PS-30024C TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlinePower Supplies - Chassis Mount | Not Available Online | 300 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | 14 A | Enclosed | 3 kVAC | 74 % to 80 % | Industrial | 175 mm | 110 mm | 92 mm | S8PS | S8PS30024C |