S82F - Power Supplies - Chassis Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 300 W | 85 VAC to 132 VAC, 170 VAC to 264 VAC | 1 Output | 24 VDC | 14 A | Enclosed | 3 kVAC | 75 % to 80 % | Industrial | 230 mm | 146 mm | 120 mm | S82F | S82F3024 | ||||||
Not Available Online | 150 W | 85 VAC to 132 VAC, 170 VAC to 264 VAC | 1 Output | 24 VDC | 7 A | Enclosed | 3 kVAC | 75 % to 80 % | Industrial | 230 mm | 74 mm | 120 mm | S82F | S82F1524 |