RWS-B - Power Supplies - Chassis Mount
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 102 W | 85 VAC to 265 VAC, 120 VDC to 370 VDC | 1 Output | 15 VDC | 6.8 A | Enclosed | 3 kVAC | 85 % | Industrial | 108 mm | 94 mm | 39 mm | RWS-B |