PQU1000 - Power Supplies - Chassis Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PQU1000-24 TTI: PQU1000-24 Murata Power Solutions Availability: 0In StockPower Supplies - Chassis Mount 1000W 24VDC 100-240VAC Nom | 0In Stock | 1 kW | 90 VAC to 264 VAC | 1 Output | 24 VDC | 41.7 A | Open Frame | 4.8 kVAC | 95 % | Industrial | 203.2 mm | 127 mm | 39.97 mm | GB 4943.1, IEC 60601-1, IEC 62368-1 | PQU1000 | ||||
Mfr: PQU1000-12 TTI: PQU1000-12 Murata Power Solutions Availability: 0In StockPower Supplies - Chassis Mount 1000W 12VDC 100-240VAC Nom | 0In Stock | 1 kW | 90 VAC to 264 VAC | 1 Output | 12 VDC | 83.3 A | Open Frame | 4.8 kVAC | 95 % | Industrial | 203.2 mm | 127 mm | 39.97 mm | GB 4943.1, IEC 60601-1, IEC 62368-1 | PQU1000 |