• Power Supplies - Chassis Mount

PM100 - Power Supplies - Chassis Mount

1 Results
1 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Series
Datasheet
Mfr: PM100-12A
TTI: Not Assigned
TT Electronics
Availability:

Not Available Online

Power Supplies - Chassis Mount

Not Available Online

Call
or
View Details
Call to Verify
100 W
90 VAC to 132 VAC, 180 VAC to 264 VAC
1 Output
12 VDC
8.34 A
Open Frame
89%
Medical, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
32 mm (1.26 in)
PM100