• Power Supplies - Chassis Mount

MVAD065 - Power Supplies - Chassis Mount

2 Results
2 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: MVAD065-05
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
Power Supplies - Chassis Mount 55W 5V

Not Available Online

Call
or
View Details
55 W
90 VAC to 264 VAC, 120 VDC to 300 VDC
1 Output
5 VDC
11 A
Open Frame
4 kVAC
84 %
Industrial
101.6 mm
50.8 mm
33.02 mm
IEC 60601-1
MVAD065
Datasheet
Mfr: MVAD065-48
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
Power Supplies - Chassis Mount 65W 48V 1.36A

Not Available Online

Call
or
View Details
65 W
90 VAC to 264 VAC, 120 VDC to 300 VDC
1 Output
48 VDC
1.36 A
Open Frame
4 kVAC
90 %
Industrial
101.6 mm
50.8 mm
33.02 mm
IEC 60601-1
MVAD065