• Power Supplies - Chassis Mount

MVAD040 - Power Supplies - Chassis Mount

1 Results
1 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Output Power
Input Voltage
Number of Outputs
Output Voltage-Channel 1
Output Current-Channel 1
Output Voltage-Channel 2
Output Current-Channel 2
Case Style
Isolation Voltage
Efficiency
Industry
Length
Width
Height
Standard
Series
Datasheet
Mfr: MVAD040-48
TTI: Not Assigned
Murata Power Solutions
Availability:

Not Available Online

Obsolete
Power Supplies - Chassis Mount 40W 48V 0.84A

Not Available Online

Call
or
View Details
40 W
90 VAC to 264 VAC, 120 VDC to 300 VDC
1 Output
48 VDC
840 mA
Open Frame
4 kVAC
89 %
Industrial
101.6 mm
50.8 mm
33.02 mm
IEC 60601-1
MVAD040