MVAC250 - Power Supplies - Chassis Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MVAC250-48F TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Supplies - Chassis Mount 170W 48V 3.54A 250W 5A w/Air | Not Available Online | 250 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 48 VDC | 5 A | Open Frame | 4 kVAC | 94 % | Industrial | 127 mm | 76.2 mm | 35.6 mm | IEC 60601-1 | MVAC250 | ||||
Mfr: MVAC250-12AFD TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Supplies - Chassis Mount 170W 12V 14.1A 250W 20.8A w/Air CS | Not Available Online | 250 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 12 VDC | 20.8 A | Open Frame | 4 kVAC | 93 % | Industrial | 127 mm | 76.2 mm | 35.6 mm | IEC 60601-1 | MVAC250 | ||||
Mfr: MVAC250-24F TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Supplies - Chassis Mount 170W 24V 7.08A 250W 10.4A w/Air | Not Available Online | 250 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 24 VDC | 10.4 A | Open Frame | 4 kVAC | 93 % | Industrial | 127 mm | 76.2 mm | 35.6 mm | IEC 60601-1 | MVAC250 | ||||
Mfr: MVAC250-48AFD TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Supplies - Chassis Mount 170W 12V 3.54A 250W 5A w/Air CS | Not Available Online | 250 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 48 VDC | 5 A | Open Frame | 4 kVAC | 94 % | Industrial | 127 mm | 76.2 mm | 35.6 mm | IEC 60601-1 | MVAC250 | ||||
Mfr: MVAC250-12F TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Supplies - Chassis Mount 170W 12V 14.1A 250W 20.8A w/Air | Not Available Online | 250 W | 90 VAC to 264 VAC, 127 VDC to 300 VDC | 1 Output | 12 VDC | 20.8 A | Open Frame | 4 kVAC | 93 % | Industrial | 127 mm | 76.2 mm | 35.6 mm | IEC 60601-1 | MVAC250 |