MVAB120 - Power Supplies - Chassis Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Standard | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MVAB120-12-01 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Supplies - Chassis Mount Fan 120W 12V 10A ConvCool 75W Medical | Not Available Online | 120 W | 90 VAC to 264 VAC, 120 VDC to 300 VDC | 1 Output | 12 VDC | 10 A | Open Frame | 3 kVAC | 88 % | Industrial | 101.6 mm | 50.8 mm | 35.8 mm | IEC 60601-1 | MVAB120 | ||||
Mfr: MVAB120-48-01 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Supplies - Chassis Mount Fan 120W 48V 2.5A ConvCool 75W Medical | Not Available Online | 120 W | 90 VAC to 264 VAC, 120 VDC to 300 VDC | 1 Output | 48 VDC | 2.5 A | Open Frame | 3 kVAC | 91 % | Industrial | 101.6 mm | 50.8 mm | 35.8 mm | IEC 60601-1 | MVAB120 |